TI INA215CIDCKR
| Manufacturer | |
| Mfr. Part # | INA215CIDCKR |
| LCSC Part # | C2059454 |
| Package | SC-70-6 |
| Customer # | |
| Description | 40kHz 75V/V -300mV~26V 1 SC-70-6 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | TI | |
| Package | SC-70-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.2129 | $ 1.21 |
200+ | $ 0.4693 | $ 93.86 |
500+ | $ 0.4535 | $ 226.75 |
1,000+ | $ 0.4456 | $ 445.60 |
Standard Packaging 3000/Full
Reel | ||