TI TLV6001IDCKT
| Manufacturer | |
| MPN | TLV6001IDCKT |
| LCSC Part # | C2059411 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | Low-power, rail-to-rail input/output, 1MHz operational amplifier for cost-sensitive systems |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 750uV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 76dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 15mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 75uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 28nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV600x series of single-channel, dual-channel, and quad-channel operational amplifiers are specifically designed for general-purpose applications. Devices in this series feature rail-to-rail input and output (RRIO) swing, low quiescent current (typical: 75 μA), high bandwidth (1 MHz), and low noise (28 nV/√Hz at 1 kHz). These characteristics make them highly attractive for applications that require a good balance between cost and performance, such as consumer electronics, smoke detectors, and white goods. The TLV600x has low input bias current (typical: ±1.00 A), making it suitable for applications with source impedances up to the megaohm range. The device is unity-gain stable with capacitive loads up to 150 pF and integrates an RF/EMI rejection filter. It does not invert under overdrive conditions and has high electrostatic discharge (ESD) protection (4 kV human-body model (HBM)). These devices are optimized to operate at low voltages from 1.8 V (±0.9 V) to 5.5 V (±2.75 V) and are rated to operate over a temperature range of -40°C to 125°C.
Features
- Precision amplifier for cost-sensitive systems
- Low quiescent current: 75μA/channel
- Supply voltage range: 1.8V to 5.5V
- Input voltage noise density: 28nV/√Hz at 1kHz
- Rail-to-rail input and output
- Gain bandwidth: 1MHz
- Low input bias current: 1pA
- Low offset voltage: 0.75mV
- Unity-gain stable
- Internal RF and EMI filter
- Operating temperature range: -40°C to +125°C
Applications
- Industrial and consumer electronics
- Portable devices
- Portable blood glucose meter systems
- Smoke detectors
- White goods mobile power supplies
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2357 | $ 0.24 |
| 10+ | $ 0.2308 | $ 2.31 |
| 30+ | $ 0.226 | $ 6.78 |
| 100+ | $ 0.2228 | $ 22.28 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 750uV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 76dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 15mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 75uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 28nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV600x series of single-channel, dual-channel, and quad-channel operational amplifiers are specifically designed for general-purpose applications. Devices in this series feature rail-to-rail input and output (RRIO) swing, low quiescent current (typical: 75 μA), high bandwidth (1 MHz), and low noise (28 nV/√Hz at 1 kHz). These characteristics make them highly attractive for applications that require a good balance between cost and performance, such as consumer electronics, smoke detectors, and white goods. The TLV600x has low input bias current (typical: ±1.00 A), making it suitable for applications with source impedances up to the megaohm range. The device is unity-gain stable with capacitive loads up to 150 pF and integrates an RF/EMI rejection filter. It does not invert under overdrive conditions and has high electrostatic discharge (ESD) protection (4 kV human-body model (HBM)). These devices are optimized to operate at low voltages from 1.8 V (±0.9 V) to 5.5 V (±2.75 V) and are rated to operate over a temperature range of -40°C to 125°C.
Features
- Precision amplifier for cost-sensitive systems
- Low quiescent current: 75μA/channel
- Supply voltage range: 1.8V to 5.5V
- Input voltage noise density: 28nV/√Hz at 1kHz
- Rail-to-rail input and output
- Gain bandwidth: 1MHz
- Low input bias current: 1pA
- Low offset voltage: 0.75mV
- Unity-gain stable
- Internal RF and EMI filter
- Operating temperature range: -40°C to +125°C
Applications
- Industrial and consumer electronics
- Portable devices
- Portable blood glucose meter systems
- Smoke detectors
- White goods mobile power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

