TI INA819IDGKT
| Manufacturer | |
| MPN | INA819IDGKT |
| LCSC Part # | C2059191 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 1 40uV 0.9V/us 150pA MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | MSOP-8 | |
| Number of Channels | 1 | |
| Features | External resistor gain;Overvoltage protection;EMI filtering/RF suppression | |
| Vos - Input Offset Voltage | 40uV | |
| Slew Rate | 0.9V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 150pA | |
| -3dB Bandwidth | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | MSOP-8 | |
| Number of Channels | 1 | |
| Features | External resistor gain;Overvoltage protection;EMI filtering/RF suppression |
| Type | Description | |
|---|---|---|
| Vos - Input Offset Voltage | 40uV | |
| Slew Rate | 0.9V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 150pA | |
| -3dB Bandwidth | - |
Introduction
The INA819 is a high-precision instrumentation amplifier that offers low power consumption and can operate over a very wide single-supply or dual-supply voltage range. Any gain can be set from 1 to 10,000 using a single external resistor. Thanks to the use of super-beta input transistors, which provide extremely low input offset voltage, offset voltage drift, input bias current, input voltage, and current noise, the device offers excellent accuracy. Additional circuitry can provide up to ±60V overvoltage protection for the inputs. The INA819 is optimized to provide a high common-mode rejection ratio. When G = 1, the common-mode rejection ratio exceeds 90 dB over the entire input common-mode range. By design, this device operates at low voltages and is powered by a single 4.5V supply and dual supplies up to ±18V. The INA819 is available in 8-pin SOIC, VSSOP, and WSON packages and is specified for operation over the temperature range of –40°C to +125°C.
Features
- Low offset voltage: 10 μV (typ), 35 μV (max)
- Gain drift: 5 ppm/°C (G = 1), 35 ppm/°C (G > 1) (max)
- Noise: 8 nV/√Hz
- Bandwidth: 2 MHz [G = 1], 270 kHz <G = 100>
- Stable with 1 nF capacitive load
- Input protection up to ±60V
- Common-mode rejection: 110 dB, G = 10 (min)
- Power supply rejection: 110 dB, G = 1 (min)
- Supply current: 385 μA (max)
- Supply voltage range:
- Single supply: 4.5V to 36V
- Dual supply: ±2.25V to ±18V
- Rated temperature range: –40°C to +125°C
- Package: 8-pin SOIC, VSSOP, WSON
Applications
- Analog input modules
- Flow transmitters
- Battery testing
- LCD testing
- ECG
- Surgical equipment
- Process analysis (pH, gas, concentration, force, and humidity)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.5167 | $ 7.52 |
| 10+ | $ 7.3503 | $ 73.50 |
| 30+ | $ 7.2393 | $ 217.18 |
| 100+ | $ 7.1299 | $ 712.99 |
Standard Packaging250/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | MSOP-8 | |
| Number of Channels | 1 | |
| Features | External resistor gain;Overvoltage protection;EMI filtering/RF suppression | |
| Vos - Input Offset Voltage | 40uV | |
| Slew Rate | 0.9V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 150pA | |
| -3dB Bandwidth | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | MSOP-8 | |
| Number of Channels | 1 | |
| Features | External resistor gain;Overvoltage protection;EMI filtering/RF suppression |
| Type | Description | |
|---|---|---|
| Vos - Input Offset Voltage | 40uV | |
| Slew Rate | 0.9V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 150pA | |
| -3dB Bandwidth | - |
Introduction
The INA819 is a high-precision instrumentation amplifier that offers low power consumption and can operate over a very wide single-supply or dual-supply voltage range. Any gain can be set from 1 to 10,000 using a single external resistor. Thanks to the use of super-beta input transistors, which provide extremely low input offset voltage, offset voltage drift, input bias current, input voltage, and current noise, the device offers excellent accuracy. Additional circuitry can provide up to ±60V overvoltage protection for the inputs. The INA819 is optimized to provide a high common-mode rejection ratio. When G = 1, the common-mode rejection ratio exceeds 90 dB over the entire input common-mode range. By design, this device operates at low voltages and is powered by a single 4.5V supply and dual supplies up to ±18V. The INA819 is available in 8-pin SOIC, VSSOP, and WSON packages and is specified for operation over the temperature range of –40°C to +125°C.
Features
- Low offset voltage: 10 μV (typ), 35 μV (max)
- Gain drift: 5 ppm/°C (G = 1), 35 ppm/°C (G > 1) (max)
- Noise: 8 nV/√Hz
- Bandwidth: 2 MHz [G = 1], 270 kHz <G = 100>
- Stable with 1 nF capacitive load
- Input protection up to ±60V
- Common-mode rejection: 110 dB, G = 10 (min)
- Power supply rejection: 110 dB, G = 1 (min)
- Supply current: 385 μA (max)
- Supply voltage range:
- Single supply: 4.5V to 36V
- Dual supply: ±2.25V to ±18V
- Rated temperature range: –40°C to +125°C
- Package: 8-pin SOIC, VSSOP, WSON
Applications
- Analog input modules
- Flow transmitters
- Battery testing
- LCD testing
- ECG
- Surgical equipment
- Process analysis (pH, gas, concentration, force, and humidity)
C2059191 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



