LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST LM258WYPT product image
  • LM258WYPT thumbnail 1
  • LM258WYPT thumbnail 2
  • LM258WYPT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST LM258WYPTRoHS

Manufacturer
MPN
LM258WYPT
LCSC Part #
C2059137
Packaging
TSSOP-8
Customer #
Key Attributes
Low-power dual operational amplifier
Datasheetpdf iconST LM258WYPT
In-Stock: 380
380 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5307$ 0.53
10+$ 0.5178$ 5.18
30+$ 0.5097$ 15.29
100+$ 0.5017$ 50.17
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerST
PackagingTSSOP-8
Number of Channels2
Vos - Input Offset Voltage2mV
Slew Rate600V/ms
Input Offset Current(Ios)2nA
Input offset current drift(Ios TC)10pA/℃
FeaturesBuilt-in compensation
Operating Temperature-40℃~+105℃
Common Mode Rejection Ratio(CMRR)85dB
Ib - Input Bias Current20nA
Output Current40mA
Maximum Power Supply Range (Vdd-Vss)30V
Input Offset Voltage Drift(Vos TC)7uV/℃
Quiescent Current700uA
Gain Bandwidth Product1.1MHz
Input Voltage Noise Density55nV/√Hz@1kHz
Dual Supply-
Rail to Rail-
Single Supply3V~30V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The LM158W, LM258W, and LM358W circuits consist of two independent, high-gain, operational amplifiers (op-amps), which employ an internal frequency compensation and are specifically designed to operate from a single power supply over a wide range of voltages. The low-power supply drain is independent of the power supply voltage magnitude. Application areas include transducer amplifiers, DC gain blocks, and all the conventional op-amp circuits, which can now be more easily implemented in single power supply systems. For example, these circuits can be directly supplied with the standard +5 V, which is used in logic systems and easily provide the required interface electronics with no additional power supply. In linear mode, the input common mode voltage range includes ground. The output voltage can also swing to ground, even though operated from a single power supply voltage.

Features

AI Translation
  • ESD internal protection: 2 kV
  • Internal frequency compensation implemented
  • Large DC voltage gain: 100 dB
  • Wide bandwidth (unity gain): 1.1 MHz (temperature compensated)

Applications

AI Translation
  • transducer amplifiers
  • DC gain blocks
  • all the conventional op-amp circuits