pSemi PE42522C-X
| Manufacturer | |
| MPN | PE42522C-X |
| LCSC Part # | C20590642 |
| Packaging | LGA-29(4x4) |
| Customer # | |
| Key Attributes | UltraCMOSSPDTRFSwitch,9kHz-26.5GHz |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | pSemi | |
| Packaging | LGA-29(4x4) | |
| Frequency range | - | |
| Features | Hot-switch capability;Integrated control logic | |
| Voltage - Supply | 2.3V~5.5V | |
| operating temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | pSemi | |
| Packaging | LGA-29(4x4) | |
| Frequency range | - |
| Type | Description | |
|---|---|---|
| Features | Hot-switch capability;Integrated control logic | |
| Voltage - Supply | 2.3V~5.5V | |
| operating temperature | -40℃~+85℃ |
Introduction
The PE42522 is a HaRP technology-enhanced absorptive SPDT RF switch that supports a broad frequency range from 9 kHz to 26.5 GHz. This broadband general purpose switch offers excellent isolation, high linearity performance and has exceptional settling time making this device ideal for many broadband wireless applications. No blocking capacitors are required if DC voltage is not present on the RF ports.
pSemi’s HaRP technology enhancements deliver high linearity and excellent harmonics performance. It is an innovative feature of the UltraCMOS process, offering the performance of GaAs with the economy and integration of conventional CMOS.
Features
- Broad frequency support from 9 kHz to 26.5 GHz
- High port to port isolation
- 63 dB @ 3 GHz
- 58 dB @ 7.5 GHz
- 39 dB @ 13.5 GHz
- 28 dB @ 20 GHz
- 22 dB @ 26.5 GHz
- HaRP technology enhanced
- Fast settling time
- No gate and phase lag
- No drift in insertion loss and phase
- Improved high frequency insertion loss and return loss performance with external matching
- High ESD performance of 3.0 kV HBM on all pins
- Packaging – 29-lead 4x4 mm LGA
Applications
- Test and measurement
- Microwave backhaul
- Radar
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 32.7683 | $ 32.77 |
| 30+ | $ 31.2582 | $ 937.75 |
Standard Packaging500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | pSemi | |
| Packaging | LGA-29(4x4) | |
| Frequency range | - | |
| Features | Hot-switch capability;Integrated control logic | |
| Voltage - Supply | 2.3V~5.5V | |
| operating temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | pSemi | |
| Packaging | LGA-29(4x4) | |
| Frequency range | - |
| Type | Description | |
|---|---|---|
| Features | Hot-switch capability;Integrated control logic | |
| Voltage - Supply | 2.3V~5.5V | |
| operating temperature | -40℃~+85℃ |
Introduction
The PE42522 is a HaRP technology-enhanced absorptive SPDT RF switch that supports a broad frequency range from 9 kHz to 26.5 GHz. This broadband general purpose switch offers excellent isolation, high linearity performance and has exceptional settling time making this device ideal for many broadband wireless applications. No blocking capacitors are required if DC voltage is not present on the RF ports.
pSemi’s HaRP technology enhancements deliver high linearity and excellent harmonics performance. It is an innovative feature of the UltraCMOS process, offering the performance of GaAs with the economy and integration of conventional CMOS.
Features
- Broad frequency support from 9 kHz to 26.5 GHz
- High port to port isolation
- 63 dB @ 3 GHz
- 58 dB @ 7.5 GHz
- 39 dB @ 13.5 GHz
- 28 dB @ 20 GHz
- 22 dB @ 26.5 GHz
- HaRP technology enhanced
- Fast settling time
- No gate and phase lag
- No drift in insertion loss and phase
- Improved high frequency insertion loss and return loss performance with external matching
- High ESD performance of 3.0 kV HBM on all pins
- Packaging – 29-lead 4x4 mm LGA
Applications
- Test and measurement
- Microwave backhaul
- Radar
C20590642 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

