TI LP324MX/NOPB
| Manufacturer | |
| MPN | LP324MX/NOPB |
| LCSC Part # | C205905 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Micropower Quad Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 9mV | |
| Slew Rate | 50V/ms | |
| Input Offset Current(Ios) | 4nA | |
| Input offset current drift(Ios TC) | 10pA/℃ | |
| Features | Built-in compensation | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 75dB | |
| Ib - Input Bias Current | 20nA | |
| Output Current | 35mA | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 250uA | |
| Gain Bandwidth Product | 100kHz | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 3V~32V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LP324-N series consists of four independent, high gain internally compensated micropower operational amplifiers. These amplifiers are specially suited for operation in battery systems while maintaining good input specifications, and extremely low supply current drain. In addition, the LP324-N has an input common mode range, and output source range which includes ground, making it ideal in single supply applications. These amplifiers are ideal in applications which include portable instrumentation, battery backup equipment, and other circuits which require good DC performance and low supply current.
Features
- Low Supply Current: 85μA (typ)
- Low Offset Voltage: 2mV (typ)
- Low Input Bias Current: 2nA (typ)
- Input Common Mode to GND
- Interfaces to CMOS Logic
- Wide Supply Range: 3V < V+ < 32V
- Small Outline Package Available
- Pin-for-pin Compatible with LM324
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5853 | $ 1.59 |
| 10+ | $ 1.3167 | $ 13.17 |
| 30+ | $ 1.1686 | $ 35.06 |
| 100+ | $ 1.0026 | $ 100.26 |
| 500+ | $ 0.9294 | $ 464.70 |
| 1,000+ | $ 0.8952 | $ 895.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 9mV | |
| Slew Rate | 50V/ms | |
| Input Offset Current(Ios) | 4nA | |
| Input offset current drift(Ios TC) | 10pA/℃ | |
| Features | Built-in compensation | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 75dB | |
| Ib - Input Bias Current | 20nA | |
| Output Current | 35mA | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 250uA | |
| Gain Bandwidth Product | 100kHz | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 3V~32V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LP324-N series consists of four independent, high gain internally compensated micropower operational amplifiers. These amplifiers are specially suited for operation in battery systems while maintaining good input specifications, and extremely low supply current drain. In addition, the LP324-N has an input common mode range, and output source range which includes ground, making it ideal in single supply applications. These amplifiers are ideal in applications which include portable instrumentation, battery backup equipment, and other circuits which require good DC performance and low supply current.
Features
- Low Supply Current: 85μA (typ)
- Low Offset Voltage: 2mV (typ)
- Low Input Bias Current: 2nA (typ)
- Input Common Mode to GND
- Interfaces to CMOS Logic
- Wide Supply Range: 3V < V+ < 32V
- Small Outline Package Available
- Pin-for-pin Compatible with LM324
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



