LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV3544IDR product image
Images for reference only

TI TLV3544IDRRoHS

Manufacturer
MPN
TLV3544IDR
LCSC Part #
C2058973
Packaging
SOIC-14
Customer #
Key Attributes
200MHz Rail-to-Rail I/O, CMOS Operational Amplifier for Cost-Sensitive Systems
Datasheetpdf iconTI TLV3544IDR
In-Stock: 99
99 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.0645$ 3.06
10+$ 2.6156$ 26.16
30+$ 2.3352$ 70.06
100+$ 2.0484$ 204.84
500+$ 1.9171$ 958.55
1,000+$ 1.862$ 1862.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-14
Number of Channels4
Vos - Input Offset Voltage2mV
Slew Rate150V/us
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation;ESD protection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current3pA
Output Current100mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)4.5uV/℃
Quiescent Current5.2mA
Gain Bandwidth Product200MHz
Input Voltage Noise Density7.5nV/√Hz@1MHz
Dual Supply-2.75V~-1.25V;1.25V~2.75V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.5V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TLV3541, TLV3542, and TLV3544 are single, dual, and quad low-power (5.2mA per channel), high-speed, unity-gain stable, rail-to-rail input/output op amps designed for video and other applications requiring wide bandwidth. These devices consume only 6.5mA (maximum) supply current, with a gain bandwidth of 200MHz, slew rate of 150V/μs, and low input noise of 7.5nV/√Hz at f = 1MHz. This combination of high bandwidth, high slew rate, and low noise makes the TLV354x series suitable for low-voltage, high-speed signal conditioning systems. The TLV354x series op amps are optimized for single or dual supply operation from 2.5V (±1.25V) to 5.5V (±2.75V). The common-mode input range extends beyond the supply rails. Output swing is within 100mV of the supply rails, supporting a wide dynamic range. The TLV354x devices are rated for an operating temperature range of -40°C to +125°C. The TLV354x series can serve as drop-in replacements for a variety of cost-effective wide-bandwidth op amps.

Features

AI Translation
  • Wideband amplifier for cost-sensitive systems
  • Unity-gain bandwidth: 200MHz
  • High slew rate: 150V/μs
  • Low noise: 7.5nV/√Hz
  • Rail-to-rail I/O
  • High output current: >100mA
  • Excellent video performance: differential gain: 0.02%, phase error: 0.09°
  • 0.1dB gain flatness: 40MHz
  • Low input bias current: 3pA
  • Quiescent current: 5.2mA
  • Thermal shutdown
  • Supply voltage range: 2.5V to 5.5V

Applications

AI Translation
  • High-resolution ADC driver amplifier
  • IR touch
  • Low-voltage high-frequency signal processing, video processing
  • Transceiver base station
  • Optical networks, tunable lasers
  • Photodiode transimpedance amplifier
  • Barcode scanner, fast current sensing amplifier, ultrasound imaging