LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST TS972IYPT product image
  • TS972IYPT thumbnail 1
  • TS972IYPT thumbnail 2
  • TS972IYPT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST TS972IYPTRoHS

Manufacturer
MPN
TS972IYPT
LCSC Part #
C2058969
Packaging
TSSOP-8
Customer #
Key Attributes
Rail-to-rail ultra-low noise operational amplifier
Datasheetpdf iconST TS972IYPT
In-Stock: 88
88 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.5569$ 2.56
10+$ 2.1696$ 21.70
30+$ 1.9287$ 57.86
100+$ 1.6797$ 167.97
500+$ 1.5674$ 783.70
1,000+$ 1.5202$ 1520.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerST
PackagingTSSOP-8
Number of Channels2
Vos - Input Offset Voltage1mV
Slew Rate4V/us
Input Offset Current(Ios)150nA
Input offset current drift(Ios TC)-
FeaturesESD protection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)85dB
Ib - Input Bias Current200nA
Output Current1.5mA
Maximum Power Supply Range (Vdd-Vss)10V
Input Offset Voltage Drift(Vos TC)5uV/℃
Quiescent Current2mA
Gain Bandwidth Product12MHz
Input Voltage Noise Density4nV/√Hz@100kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply2.7V~10V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The TS97x family of operational amplifiers operate with voltages as low as ±1.35 V and feature output rail-to-rail signal swing. The TS97x devices are particularly well suited for portable and battery-supplied equipment. Very low noise and low distortion characteristics make them ideal for audio pre-amplification. The TS97x devices are available in a variety of packages to suit all types of applications. For applications where space saving is critical, the SOT23-5 package (2.8×2.9 mm) or the DFN8 package (3×3 mm) simplify the board design because they can be placed anywhere on it.

Features

AI Translation
  • Rail-to-rail output voltage swing ±2.4 V at VCC = ±2.5 V
  • Very low noise level: 4 nV/√Hz
  • Ultra low distortion: 0.003 %
  • High dynamic features: 12 MHz, 4 V/µs
  • Operating range: 2.7 to 10 V
  • ESD protection (2 kV)
  • Latch-up immunity (class A)

Applications

AI Translation
  • Portable devices (CD players, PDAs)
  • Portable communication (cell phones, pagers)
  • Instrumentation and sensing technology
  • Professional audio circuits