DIODES LM358S-13
| Manufacturer | |
| Mfr. Part # | LM358S-13 |
| LCSC Part # | C2058968 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | Low Power Dual Operational Amplifiers |
| Description | 2mV 45nA 85dB 1mA 1MHz 2 SOP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | DIODES | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1812 | $ 0.91 |
50+ | $ 0.1439 | $ 7.20 |
150+ | $ 0.1279 | $ 19.19 |
500+ | $ 0.1079 | $ 53.95 |
2,500+ | $ 0.099 | $ 247.50 |
5,000+ | $ 0.0937 | $ 468.50 |
Standard Packaging 2500/Full
Reel | ||