LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV2371IDR product image
  • TLV2371IDR thumbnail 1
  • TLV2371IDR thumbnail 2
  • TLV2371IDR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV2371IDRRoHS

Manufacturer
MPN
TLV2371IDR
LCSC Part #
C2058951
Packaging
SOIC-8
Customer #
Key Attributes
Rail-to-rail input and output operational amplifier with shutdown function
Datasheetpdf iconTI TLV2371IDR
Alternative Parts10
In-Stock: 122
122 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2994$ 1.30
10+$ 1.1541$ 11.54
30+$ 1.0186$ 30.56
100+$ 0.9158$ 91.58
500+$ 0.875$ 437.50
1,050+$ 0.8537$ 896.39
Standard Packaging1050/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Output Current5mA
Number of Channels1
Vos - Input Offset Voltage2mV
Slew Rate2.4V/us
Input Offset Current(Ios)1pA
Operating Temperature-40℃~+125℃
Ib - Input Bias Current1pA
Common Mode Rejection Ratio(CMRR)68dB
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current550uA
Gain Bandwidth Product3MHz
FeaturesEnable/shutdown function;Built-in compensation
Input Voltage Noise Density39nV/√Hz@10kHz
Dual Supply-8V~-1.35V;1.35V~8V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~16V

Introduction

AI Translation

The TLV237x single-supply operational amplifiers feature rail-to-rail input and output capabilities. The TLV237x has a minimum operating supply voltage as low as 2.7V over the extended industrial temperature range and also adds the rail-to-rail output swing characteristic. The TLV237x can provide a 3MHz bandwidth with a current as low as only 550µA. The maximum recommended supply voltage is 16V, allowing the device to operate from a variety of rechargeable batteries (supporting supplies from ±1.35V up to ±8V). The CMOS input characteristics suitable for high-impedance sensor interfaces and the low-voltage operation feature make it an ideal replacement for the TLV227x in battery-powered applications. The rail-to-rail input stage further enhances its versatility. All products in this series are available in PDIP and SOIC packages. Single-channel devices are available in the small SOT-23 package, dual-channel devices in the MSOP package, and quad-channel products in the TSSOP package. The TLV237x can operate at 2.7V, which is compatible with lithium-ion battery-powered systems and the operating supply voltage ranges of many modern micropower microcontrollers, including TI's MSP430.

Features

AI Translation
  • Rail-to-rail input and output
  • Wide bandwidth: 3MHz
  • High slew rate: 2.4 V/µs
  • High output drive: 105mA
  • Supply voltage range: 2.7V to 16V
  • Supply current: 550µA/channel
  • Low-power shutdown mode
  • IDD(SHDN): 25µA/channel
  • Input bias current: 1pA
  • Input noise voltage: 39nV/√Hz
  • Unity-gain stable
  • Rated temperature range: -40°C to +125°C (Industrial)
  • Ultra-small package: 5-pin or 6-pin SOT-23 (TLV2370, TLV2371), 8-pin or 10-pin VSSOP (TLV2372, TLV2373)

Applications

AI Translation
  • White goods
  • Handheld test equipment
  • Portable blood glucose meters
  • Remote sensing
  • Active filters
  • Industrial automation battery-powered electronics

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TLV2370IDRTISOIC-82,571$ 1.6617
TLV271IDTISOIC-842$ 0.7727
TLV271IDRTISOIC-8833$ 0.8815
TLV271CDRTISOIC-8205$ 0.5342
TLV271QDRQ1TISOIC-844$ 1.0881
TLV2371IDTISOIC-80$ 1.3217
TLV2371IDG4TISOIC-80$ 1.1067
TLV2371QDRG4Q1TISOIC-80$ 1.3391
TLV271QDRG4Q1TISOIC-80$ 0.4206
TLV271CDTISOIC-80$ 0.3652