TI LP3996SD-1833/NOPB
| Manufacturer | |
| MPN | LP3996SD-1833/NOPB |
| LCSC Part # | C205895 |
| Packaging | WSON-10-EP(3x3) |
| Customer # | |
| Key Attributes | 150mA, low IQ, dual-channel low-dropout regulator with power-good indication and enable functionality |
| Datasheet | TI LP3996SD-1833/NOPB |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-10-EP(3x3) | |
| Output Voltage | 1.8V;3.3V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 35uA | |
| Output Configuration | Positive | |
| Output Current | 150mA;300mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Reset function;Thermal shutdown;Noise bypass terminal;Operating status indication;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-10-EP(3x3) | |
| Output Voltage | 1.8V;3.3V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 35uA | |
| Output Configuration | Positive | |
| Output Current | 150mA;300mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Reset function;Thermal shutdown;Noise bypass terminal;Operating status indication;Over Current Protection | |
| Output Type | Fixed |
Introduction
The LP3996 is a dual low dropout regulator with power-on-reset circuit. The first regulator can source 150 mA, while the second is capable of sourcing 300 mA and has a power-on-reset function included. The LP3996 provides 1.5% accuracy requiring an ultra low quiescent current of 35 μA. Separate enable pins allow each output of the LP3996 to be shut down, drawing virtually zero current. The LP3996 is designed to be stable with small footprint ceramic capacitors down to 1 μF. An external capacitor may be used to set the POR delay time as required. The LP3996 is available in fixed output voltages and comes in a 10-pin, 3 mm x 3 mm package.
Features
- 2 LDO Outputs with Independent Enable
- 1.5% Accuracy at Room Temperature, 5% Over Temperature
- Power-On-Reset Function with Adjustable Delay
- Thermal Shutdown Protection
- Stable with Ceramic Capacitors
Applications
- Cellular Handsets
- PDAs
- Wireless Network Adaptors
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2947 | $ 1.29 |
| 10+ | $ 1.2642 | $ 12.64 |
| 30+ | $ 1.2429 | $ 37.29 |
| 100+ | $ 1.2231 | $ 122.31 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-10-EP(3x3) | |
| Output Voltage | 1.8V;3.3V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 35uA | |
| Output Configuration | Positive | |
| Output Current | 150mA;300mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Reset function;Thermal shutdown;Noise bypass terminal;Operating status indication;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-10-EP(3x3) | |
| Output Voltage | 1.8V;3.3V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 35uA | |
| Output Configuration | Positive | |
| Output Current | 150mA;300mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Reset function;Thermal shutdown;Noise bypass terminal;Operating status indication;Over Current Protection | |
| Output Type | Fixed |
Introduction
The LP3996 is a dual low dropout regulator with power-on-reset circuit. The first regulator can source 150 mA, while the second is capable of sourcing 300 mA and has a power-on-reset function included. The LP3996 provides 1.5% accuracy requiring an ultra low quiescent current of 35 μA. Separate enable pins allow each output of the LP3996 to be shut down, drawing virtually zero current. The LP3996 is designed to be stable with small footprint ceramic capacitors down to 1 μF. An external capacitor may be used to set the POR delay time as required. The LP3996 is available in fixed output voltages and comes in a 10-pin, 3 mm x 3 mm package.
Features
- 2 LDO Outputs with Independent Enable
- 1.5% Accuracy at Room Temperature, 5% Over Temperature
- Power-On-Reset Function with Adjustable Delay
- Thermal Shutdown Protection
- Stable with Ceramic Capacitors
Applications
- Cellular Handsets
- PDAs
- Wireless Network Adaptors
C205895 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| LP5996SD-1833/NOPB | TI | Similar | WSON-10-EP(3x3) | 77 | $ 0.8812 | ||
| LP3996QSD-1833/NOPB | TI | Similar | WSON-10-EP(3x3) | 0 | $ 0.8348 | ||
| MIC2210-GSBMLTR | MICROCHIP | Similar | MLF-10(3x3) | 0 | $ 1.3502 |



