TI LMV791MKX/NOPB
| Manufacturer | |
| MPN | LMV791MKX/NOPB |
| LCSC Part # | C2058926 |
| Packaging | TSOT-23-6 |
| Customer # | |
| Key Attributes | 17MHz low-noise 1.8V operational amplifier with CMOS input and shutdown function |
| Datasheet | TI LMV791MKX/NOPB |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSOT-23-6 | |
| Output Current | 60mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1.35mV | |
| Slew Rate | 9.5V/us | |
| Input Offset Current(Ios) | 0.01pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 94dB | |
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 1.15mA | |
| Gain Bandwidth Product | 17MHz | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 5.8nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSOT-23-6 | |
| Output Current | 60mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1.35mV | |
| Slew Rate | 9.5V/us | |
| Input Offset Current(Ios) | 0.01pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 94dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 1.15mA | |
| Gain Bandwidth Product | 17MHz | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 5.8nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 1.8V~5.5V |
Introduction
The LMV791 (single-channel) and LMV792 (dual-channel) low-noise CMOS input op amps offer a low input voltage noise density of 5.8nV/√Hz with a quiescent current of only 1.15mA (LMV791). The LMV791 and LMV792 are unity-gain stable op amps with a 17MHz gain bandwidth. The LMV79x features a supply voltage range of 1.8V to 5.5V and can operate from a single supply. All LMV79x devices feature a rail-to-rail output stage capable of driving 600Ω loads with source currents up to 60mA. The LMV79x series delivers excellent performance in low-voltage, low-noise systems. The CMOS input stage offers a typical input bias current of only a few femtoamps, and the input common-mode voltage range includes ground, making the LMV791 and LMV792 ideal for low-power sensor applications. The LMV79x series features a built-in enable function for optimizing power consumption in low-power applications.
Features
- Input-referred voltage noise 5.8nV/√Hz
- Internal bias current 100fA
- Unity-gain bandwidth 17MHz
- Supply current per channel (enabled mode) – LMV791 1.15mA, LMV792 1.30mA
- Supply current per channel in shutdown mode 0.02μA
- Rail-to-rail output swing – 25mV from supply rail at 10kΩ load; 45mV from supply rail at 2kΩ load
- Specified at 2.5V and 5V
- Total harmonic distortion 0.01% at 1kHz, 600Ω
- Temperature range -40°C to 125°C
Applications
- Photodiode amplifier
- Active filters and buffers
- Low-noise signal processing
- Medical instrument sensor interface applications
- Photodiode transimpedance amplifier
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2585 | $ 1.26 |
| 10+ | $ 1.2294 | $ 12.29 |
| 30+ | $ 1.2094 | $ 36.28 |
| 100+ | $ 1.1895 | $ 118.95 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSOT-23-6 | |
| Output Current | 60mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1.35mV | |
| Slew Rate | 9.5V/us | |
| Input Offset Current(Ios) | 0.01pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 94dB | |
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 1.15mA | |
| Gain Bandwidth Product | 17MHz | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 5.8nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSOT-23-6 | |
| Output Current | 60mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1.35mV | |
| Slew Rate | 9.5V/us | |
| Input Offset Current(Ios) | 0.01pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 94dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 1.15mA | |
| Gain Bandwidth Product | 17MHz | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 5.8nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 1.8V~5.5V |
Introduction
The LMV791 (single-channel) and LMV792 (dual-channel) low-noise CMOS input op amps offer a low input voltage noise density of 5.8nV/√Hz with a quiescent current of only 1.15mA (LMV791). The LMV791 and LMV792 are unity-gain stable op amps with a 17MHz gain bandwidth. The LMV79x features a supply voltage range of 1.8V to 5.5V and can operate from a single supply. All LMV79x devices feature a rail-to-rail output stage capable of driving 600Ω loads with source currents up to 60mA. The LMV79x series delivers excellent performance in low-voltage, low-noise systems. The CMOS input stage offers a typical input bias current of only a few femtoamps, and the input common-mode voltage range includes ground, making the LMV791 and LMV792 ideal for low-power sensor applications. The LMV79x series features a built-in enable function for optimizing power consumption in low-power applications.
Features
- Input-referred voltage noise 5.8nV/√Hz
- Internal bias current 100fA
- Unity-gain bandwidth 17MHz
- Supply current per channel (enabled mode) – LMV791 1.15mA, LMV792 1.30mA
- Supply current per channel in shutdown mode 0.02μA
- Rail-to-rail output swing – 25mV from supply rail at 10kΩ load; 45mV from supply rail at 2kΩ load
- Specified at 2.5V and 5V
- Total harmonic distortion 0.01% at 1kHz, 600Ω
- Temperature range -40°C to 125°C
Applications
- Photodiode amplifier
- Active filters and buffers
- Low-noise signal processing
- Medical instrument sensor interface applications
- Photodiode transimpedance amplifier
C2058926 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LMV791MK/NOPB | TI | TSOT-23-6 | 17 | $ 2.7636 | ||
| OPA355QDBVRQ1 | TI | SOT-23-6 | 25 | $ 2.7487 | ||
| OPA355NA/3K | TI | SOT-23-6 | 531 | $ 1.7482 | ||
| CBM8051NST6 | Corebai Microelectronics | SOT-23-6 | 2,582 | $ 0.9922 | ||
| MAX40088AUT+T | MAXIM | SOT-23-6 | 10 | $ 4.2698 | ||
| LT6233IS6-10#TRMPBF | ADI | TSOT-23-6 | 30 | $ 6.5642 | ||
| ADA4841-1YRJZ-R7 | ADI | SOT-23-6 | 3,378 | $ 6.5325 | ||
| ADA4841-1YRJZ-R2 | ADI | SOT-23-6 | 89 | $ 5.9679 | ||
| MAX40088AUT+ | MAXIM | SOT-23-6 | 0 | $ 3.5022 | ||
| MAX40087AUT+T | MAXIM | SOT-23-6 | 0 | $ 2.6318 |

