TI MCP6292IDGKR
| Manufacturer | |
| MPN | MCP6292IDGKR |
| LCSC Part # | C2058913 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | 2 300uV 6.5V/us 103dB 1pA 600uA 10MHz Rail-to-Rail Input, Rail-to-Rail Output VSSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 300uV | |
| Slew Rate | 6.5V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 103dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 50mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 1.1uV/℃ | |
| Quiescent Current | 600uA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 8.7nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.4V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MCP6291 (single), MCP6292 (dual), and MCP6294 (quad) devices form a general-purpose low-power op amp family. Features include rail-to-rail input and output swing, low quiescent current (600μA typical per channel), wide bandwidth of 10MHz, and low noise (8.7nV/√Hz at 10kHz), making this family highly attractive for applications requiring a good balance between cost and performance. The low input bias current makes these devices well-suited for applications with high source impedance. The MCP629x features a robust design for ease of use by circuit designers. The device offers unity-gain stable integrated RFI and EMI rejection filters, no phase inversion under overdrive conditions, and high ESD protection (4kV HBM). The MCP629x family operates over a temperature range of -40°C to 125°C. The supply voltage range for this family is 2.4V to 5.5V.
Features
- Gain-bandwidth product: 10MHz typical
- Operating supply voltage range: 2.4V to 5.5V
- Rail-to-rail input/output
- Low input bias current: 1pA
- Low quiescent current: 0.6mA
- Input voltage noise: 8.7nV/√Hz (at VO'I = 10kHz)
- Internal RF and EMI filter
- Operating temperature range: -40°C to 125°C
- Unity-gain stable
- Resistive open-loop output impedance enables easier stabilization with higher capacitive loads
Applications
- Power Modules
- Smoke Detectors
- HVAC
- Battery-Powered Applications
- Sensor Signal Conditioning
- Photodiode Amplifiers
- Analog Filters
- Medical Instrumentation
- Laptops and PDAs
- Barcode Scanners
- Audio Receivers
- Automotive Infotainment Systems
- Low-Side Motor Control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0314 | $ 2.03 |
| 10+ | $ 1.7235 | $ 17.24 |
| 30+ | $ 1.5316 | $ 45.95 |
| 100+ | $ 1.3333 | $ 133.33 |
| 500+ | $ 1.2447 | $ 622.35 |
| 1,000+ | $ 1.206 | $ 1206.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 300uV | |
| Slew Rate | 6.5V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 103dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 50mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 1.1uV/℃ | |
| Quiescent Current | 600uA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 8.7nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.4V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MCP6291 (single), MCP6292 (dual), and MCP6294 (quad) devices form a general-purpose low-power op amp family. Features include rail-to-rail input and output swing, low quiescent current (600μA typical per channel), wide bandwidth of 10MHz, and low noise (8.7nV/√Hz at 10kHz), making this family highly attractive for applications requiring a good balance between cost and performance. The low input bias current makes these devices well-suited for applications with high source impedance. The MCP629x features a robust design for ease of use by circuit designers. The device offers unity-gain stable integrated RFI and EMI rejection filters, no phase inversion under overdrive conditions, and high ESD protection (4kV HBM). The MCP629x family operates over a temperature range of -40°C to 125°C. The supply voltage range for this family is 2.4V to 5.5V.
Features
- Gain-bandwidth product: 10MHz typical
- Operating supply voltage range: 2.4V to 5.5V
- Rail-to-rail input/output
- Low input bias current: 1pA
- Low quiescent current: 0.6mA
- Input voltage noise: 8.7nV/√Hz (at VO'I = 10kHz)
- Internal RF and EMI filter
- Operating temperature range: -40°C to 125°C
- Unity-gain stable
- Resistive open-loop output impedance enables easier stabilization with higher capacitive loads
Applications
- Power Modules
- Smoke Detectors
- HVAC
- Battery-Powered Applications
- Sensor Signal Conditioning
- Photodiode Amplifiers
- Analog Filters
- Medical Instrumentation
- Laptops and PDAs
- Barcode Scanners
- Audio Receivers
- Automotive Infotainment Systems
- Low-Side Motor Control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

