LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI INA125UA/2K5 product image
  • INA125UA/2K5 thumbnail 1
  • INA125UA/2K5 thumbnail 2
  • INA125UA/2K5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI INA125UA/2K5RoHS

Manufacturer
MPN
INA125UA/2K5
LCSC Part #
C2058900
Packaging
SOIC-16
Customer #
Key Attributes
INSTRUMENTATION AMPLIFIER With Precision Voltage Reference
Datasheetpdf iconTI INA125UA/2K5
In-Stock: 137
137 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.2045$ 6.20
10+$ 5.3967$ 53.97
30+$ 4.9155$ 147.47
100+$ 4.4311$ 443.11
500+$ 4.2068$ 2103.40
1,000+$ 4.106$ 4106.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-16
Settling time60us
Number of Channels1
Vos - Input Offset Voltage50uV
Slew Rate0.2V/us
FeaturesExternal resistor gain;Overvoltage protection;Enable/shutdown function
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current10nA
Noise density(eN)38nV/√Hz@1kHz
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current460uA
Gain Bandwidth Product-
Dual Supply-18V~-1.35V;1.35V~18V
Single Supply2.7V~36V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The INA125 is a low power, high accuracy instrumentation amplifier with a precision voltage reference. It provides complete bridge excitation and precision differential-input amplification on a single integrated circuit. A single external resistor sets any gain from 4 to 10,000. The INA125 is laser-trimmed for low offset voltage (250μV), low offset drift (2μV/°C), and high common-mode rejection (100dB at G = 100). It operates on single (+2.7V to +36V) or dual (±1.35V to ±18V) supplies. The voltage reference is externally adjustable with pin - selectable voltages of 2.5V, 5V, or 10V, allowing use with a variety of transducers. The reference voltage is accurate to ±0.5% (max) with ±35ppm/°C drift (max). Sleep mode allows shutdown and duty cycle operation to save power. The INA125 is available in 16 - pin plastic DIP and SO - 16 surface - mount packages and is specified for the - 40°C to +85°C industrial temperature range.

Features

AI Translation
  • LOW QUIESCENT CURRENT: 460μA
  • PRECISION VOLTAGE REFERENCE: 1.24V, 2.5V, 5V or 10V
  • SLEEP MODE
  • LOW OFFSET VOLTAGE: 250μV max
  • LOW OFFSET DRIFT: 2μV/°C max
  • LOW INPUT BIAS CURRENT: 20nA max
  • HIGH CMR: 100dB min
  • LOW NOISE: 38nV/√Hz at f = 1kHz
  • INPUT PROTECTION TO ±40V
  • WIDE SUPPLY RANGE Single Supply: 2.7V to 36V Dual Supply: ±1.35V to ±18V
  • 16 - PIN DIP AND SO - 16 SOIC PACKAGES

Applications

AI Translation
  • PRESSURE AND TEMPERATURE BRIDGE AMPLIFIERS
  • INDUSTRIAL PROCESS CONTROL
  • FACTORY AUTOMATION
  • MULTI - CHANNEL DATA ACQUISITION
  • BATTERY OPERATED SYSTEMS
  • GENERAL PURPOSE INSTRUMENTATION