LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
TI LMC8101TP/NOPB product image
Zdjęcia poglądowe

TI LMC8101TP/NOPBRoHS

Producent
Nr części prod.
LMC8101TP/NOPB
Nr LCSC
C2058892
Opak.
DSBGA-8
Numer Klienta
Klucz. cechy
14mA 1 5mV 1V/us 60dB 64pA 1mA 1MHz Rail-to-Rail Input, Rail-to-Rail Output DSBGA-8 Instrumentation, Op Amps, Buffer Amps RoHS
Karta Katalogowapdf iconTI LMC8101TP/NOPB
Części alternatywne1
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 0.707$ 0.71
250+$ 0.2748$ 68.70
500+$ 0.264$ 132.00
1,000+$ 0.2594$ 259.40
Standardowa Obudowa250/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ProducentTI
Opak.DSBGA-8
Output Current14mA
Number of Channels1
Vos - Input Offset Voltage5mV
Slew Rate1V/us
Input Offset Current(Ios)32pA
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)60dB
Ib - Input Bias Current64pA
Input Offset Voltage Drift(Vos TC)4uV/℃
Quiescent Current1mA
Gain Bandwidth Product1MHz
FeaturesEnable/shutdown function
Input Voltage Noise Density36nV/√Hz@10kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~10V

Opis

Tłumaczenie AI

The LMC8101 is a Rail-to-Rail Input and Output high performance CMOS operational amplifier. The LMC8101 is ideal for low voltage (2.7V to 10V) applications requiring Rail-to-Rail inputs and output. The LMC8101 is supplied in the die sized DSBGA as well as the 8 pin VSSOP packages. The DSBGA package requires 75% less board space as compared to the SOT-23 package.

The LMC8101 incorporates a simple user controlled methodology for shutdown. This allows ease of use while reducing the total supply current to 1nA typical. This extends battery life where power saving is mandated. The shutdown input threshold can be set relative to either V+ or V- using the SL pin.

Other enhancements include improved offset voltage limit, three times the output current drive and lower 1/f noise when compared to the industry standard LMC7101 Op Amp. This makes the LMC8101 ideal for use in many battery powered, wireless communication and Industrial applications.

Funkcje

Tłumaczenie AI
  • Rail-to-Rail Inputs
  • Rail-to-Rail Output Swing Within 35mV of Supplies (RL = 2kΩ)
  • Packages Offered: DSBGA package 1.39mm x 1.41mm, VSSOP package 3.0mm x 4.9mm
  • Low Supply Current <1mA (max)
  • Shutdown Current 1µA (Max)
  • Versatile Shutdown Feature 10µs Turn-On
  • Output Short Circuit Current 10mA
  • Offset Voltage ±5mV (max)
  • Gain-Bandwidth 1MHz
  • Supply Voltage Range 2.7V - 10V
  • THD 0.18%
  • Voltage Noise 36nv/√Hz

Zastosowania

Tłumaczenie AI
  • Portable Communication (Voice, Data)
  • Cellular Phone Power Amp Control Loop Buffer AMP
  • Active Filters
  • Battery Sense VCO Loop

Części alternatywne

MPNProducentOpakowanieDostępnośćCena jednostkowa
LMC8101TPX/NOPBTIDSBGA-820$ 2.2613