TI OPA349SA/250
| Manufacturer | |
| Mfr. Part # | OPA349SA/250 |
| LCSC Part # | C2058871 |
| Package | SC-70-5 |
| Customer # | |
| Description | 2mV Rail-to-Rail Input, Rail-to-Rail Output 0.5pA 20V/ms 60dB 1uA 70kHz 1 SC-70-5 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | TI | |
| Package | SC-70-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.1325 | $ 2.13 |
250+ | $ 0.8261 | $ 206.53 |
500+ | $ 0.7975 | $ 398.75 |
1,000+ | $ 0.7817 | $ 781.70 |
Standard Packaging 250/Full
Reel | ||