TI OPA837IDBVT
| Manufacturer | |
| MPN | OPA837IDBVT |
| LCSC Part # | C2058867 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | SOT-23-6 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | TI OPA837IDBVT |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Features | Enable/shutdown function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI |
| Type | Description | |
|---|---|---|
| Packaging | SOT-23-6 | |
| Features | Enable/shutdown function |
Introduction
The OPA837 and OPA2837 are single-channel and dual-channel unity-gain stable voltage feedback amplifiers that can provide a higher MHz/mW bandwidth compared to other precision operational amplifiers. These two 3.0mW devices consume only 600μA per channel (from a single 5V supply) and can provide a 105MHz bandwidth at a gain of 1V/V. The extremely low trimmed offset voltage of ±130μV (maximum) provides a temperature drift of ±0.4μV/°C (typical, ±1σ). The OPAx837 is ideally suited for single-ended successive approximation register (SAR) analog-to-digital converter (ADC) driver applications, offering a low input-referred noise level (4.7nV/√Hz) for 3mW of quiescent power. The extremely high 50MHz gain-bandwidth product provides a low output impedance at high frequencies, which is necessary to provide fast charging current in SAR ADC driver applications. This low dynamic output impedance is also suitable for reference buffer applications with precision ADCs. The single-channel OPA837 is available in a 6-pin SOT - 23 package (including a power-down feature) and a 5-pin SC70 package, while the dual-channel OPA2837 is available in an 8-pin VSSOP package and a 10-pin WQFN package. A low-power, low-noise, precision single-ended SAR ADC driver with true ground input and output ranges. The OPAx837 has a wide rated operating temperature range of -40°C to +125°C.
Features
- Bandwidth: 105MHz (AV = 1V/V)
- Extremely low (trimmed) supply current: 600μA
- Gain bandwidth product: 50MHz
- Slew rate: 105V/μs
- Negative rail input, rail-to-rail output
- Single-supply operating voltage range: 2.7V to 5.4V
- Input offset voltage at 25°C: ±130μV (maximum)
- Input offset voltage drift (DCK package): < ±1.6μV/°C (maximum)
- Input voltage noise: 4.7nV/√Hz (> 100Hz)
- HD2: -120dBc (2VP-P, at 100kHz)
- HD3: -145dBc (2VP-P, at 100kHz)
- Settling time: 35ns, 0.5V step to 0.1%
- 5μA shutdown current with fast recovery from shutdown (for power regulation applications)
Applications
- 12-bit to 16-bit low-power SAR driver precision ADC reference buffer
- Ultra-low-power active filter
- Low-power transimpedance amplifier
- Sensor signal conditioning
- Wearable device low-side current sensing
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8276 | $ 1.83 |
| 250+ | $ 0.707 | $ 176.75 |
| 500+ | $ 0.6823 | $ 341.15 |
| 1,000+ | $ 0.6699 | $ 669.90 |
Standard Packaging250/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Features | Enable/shutdown function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI |
| Type | Description | |
|---|---|---|
| Packaging | SOT-23-6 | |
| Features | Enable/shutdown function |
Introduction
The OPA837 and OPA2837 are single-channel and dual-channel unity-gain stable voltage feedback amplifiers that can provide a higher MHz/mW bandwidth compared to other precision operational amplifiers. These two 3.0mW devices consume only 600μA per channel (from a single 5V supply) and can provide a 105MHz bandwidth at a gain of 1V/V. The extremely low trimmed offset voltage of ±130μV (maximum) provides a temperature drift of ±0.4μV/°C (typical, ±1σ). The OPAx837 is ideally suited for single-ended successive approximation register (SAR) analog-to-digital converter (ADC) driver applications, offering a low input-referred noise level (4.7nV/√Hz) for 3mW of quiescent power. The extremely high 50MHz gain-bandwidth product provides a low output impedance at high frequencies, which is necessary to provide fast charging current in SAR ADC driver applications. This low dynamic output impedance is also suitable for reference buffer applications with precision ADCs. The single-channel OPA837 is available in a 6-pin SOT - 23 package (including a power-down feature) and a 5-pin SC70 package, while the dual-channel OPA2837 is available in an 8-pin VSSOP package and a 10-pin WQFN package. A low-power, low-noise, precision single-ended SAR ADC driver with true ground input and output ranges. The OPAx837 has a wide rated operating temperature range of -40°C to +125°C.
Features
- Bandwidth: 105MHz (AV = 1V/V)
- Extremely low (trimmed) supply current: 600μA
- Gain bandwidth product: 50MHz
- Slew rate: 105V/μs
- Negative rail input, rail-to-rail output
- Single-supply operating voltage range: 2.7V to 5.4V
- Input offset voltage at 25°C: ±130μV (maximum)
- Input offset voltage drift (DCK package): < ±1.6μV/°C (maximum)
- Input voltage noise: 4.7nV/√Hz (> 100Hz)
- HD2: -120dBc (2VP-P, at 100kHz)
- HD3: -145dBc (2VP-P, at 100kHz)
- Settling time: 35ns, 0.5V step to 0.1%
- 5μA shutdown current with fast recovery from shutdown (for power regulation applications)
Applications
- 12-bit to 16-bit low-power SAR driver precision ADC reference buffer
- Ultra-low-power active filter
- Low-power transimpedance amplifier
- Sensor signal conditioning
- Wearable device low-side current sensing
C2058867 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

