LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES TLV272CM8-13 product image
  • TLV272CM8-13 thumbnail 1
  • TLV272CM8-13 thumbnail 2
  • TLV272CM8-13 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES TLV272CM8-13RoHS

Manufacturer
MPN
TLV272CM8-13
LCSC Part #
C2058821
Packaging
MSOP-8
Customer #
Key Attributes
2 500uV 2V/us 80dB 1pA 550uA 2MHz Rail-to-rail output MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconDIODES TLV272CM8-13
In-Stock: 39
39 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.695$ 0.70
10+$ 0.5632$ 5.63
30+$ 0.4981$ 14.94
100+$ 0.433$ 43.30
500+$ 0.3939$ 196.95
1,000+$ 0.3744$ 374.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerDIODES
PackagingMSOP-8
Number of Channels2
Vos - Input Offset Voltage500uV
Slew Rate2V/us
Input Offset Current(Ios)60pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current1pA
Output Current7mA
Maximum Power Supply Range (Vdd-Vss)16V
Input Offset Voltage Drift(Vos TC)6uV/℃
Quiescent Current550uA
Gain Bandwidth Product2MHz
Input Voltage Noise Density35nV/√Hz@1kHz
Dual Supply-8V~-1.35V;1.35V~8V
Rail to RailRail-to-rail output
Single Supply2.7V~16V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TLV27x provides a higher performance alternative to the TLC27x series of op-amps. These devices take the minimum operating supply voltage down to 2.7V over the extended industrial temperature range while adding the rail-to-rail output swing feature. This makes it an ideal alternative to the TLC27x family for applications where rail-to-rail output swings are essential. The TLV27x also provides 2-MHz bandwidth from only 550μA supply current. The TLV27x is fully specified for 5V and ±5V supplies. The maximum recommended supply voltage is 16V. The devices can be operated from a variety of rechargeable cells from ±8V down to ±1.35V. The CMOS inputs enable use in high-impedance sensor interfaces, with the lower voltage operation making an attractive alternative for the TLC27x in battery-powered applications. The 2.7-V operation makes it compatible with Li-Ion powered systems and the operating supply voltage range of many micro-power microcontrollers available today. All parts are available in SOIC packaging; the TLV271 is additionally available in the SOT25 package. Two temperature grades are available for the parts; C grade offers 0 to +70°C operating, I grade offers -40°C to +125°C operating.

Features

AI Translation
  • High performance alternative to TLC27x series
  • Rail to rail output
  • Wide bandwidth: 2MHz
  • High slew rate: 2.0V/µs
  • Wide range of supply voltages: 2.7V to 16V
  • Low supply current: 550µA per channel
  • Low input noise voltage: 35nV/√Hz
  • Low input bias current: 1pA
  • Specified temperature ranges: 0°C to +70°C: commercial grade; -40°C to +125°C: industrial grade
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device