LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV342IRUGR product image
  • TLV342IRUGR thumbnail 1
  • TLV342IRUGR thumbnail 2
  • TLV342IRUGR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV342IRUGRRoHS

Manufacturer
MPN
TLV342IRUGR
LCSC Part #
C2058817
Packaging
X2QFN-10(1.5x2)
Customer #
Key Attributes
2 4.5mV 1V/us 1pA 75dB 75uA 2.3MHz Rail-to-rail output X2QFN-10(1.5x2) Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTI TLV342IRUGR
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4869$ 2.49
10+$ 2.111$ 21.11
30+$ 1.875$ 56.25
100+$ 1.6325$ 163.25
500+$ 1.5234$ 761.70
1,000+$ 1.4762$ 1476.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingX2QFN-10(1.5x2)
Number of Channels2
Vos - Input Offset Voltage4.5mV
Slew Rate1V/us
Input Offset Current(Ios)0.0066pA
Input offset current drift(Ios TC)-
FeaturesEnable/shutdown function
Operating Temperature-40℃~+125℃
Ib - Input Bias Current1pA
Common Mode Rejection Ratio(CMRR)75dB
Output Current113mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)1.9uV/℃
Quiescent Current75uA
Gain Bandwidth Product2.3MHz
Input Voltage Noise Density33nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply1.5V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLV34xx devices are single and dual CMOS operational amplifiers, respectively, with low-voltage, low-power, and rail-to-rail output swing capabilities. The PMOS input stage offers an ultra-low input bias current of 1 pA (typical) and an offset voltage of 0.3 mV (typical). For applications requiring excellent dc precision, the A grade (TLV34xA) has a low offset voltage of 1.25 mV (maximum) at 25°C. These single-supply amplifiers are designed specifically for ultra-low-voltage (1.5 V to 5 V) operation, with a common-mode input voltage range that typically extends from -0.2 V to 0.5 V from the positive supply rail. The TLV341 (single) and TLV342 (dual) in the RUG package also offer a shutdown (SHDN) pin that can be used to disable the device. In shutdown mode, the supply current is reduced to 45 pA (typical). Offered in both the SOT-23 and smaller SC70 packages, the TLV341 is suitable for the most space-constrained applications. The dual TLV342 is offered in the standard SOIC, VSSOP, and X2QFN packages. An extended industrial temperature range from -40°C to 125°C makes the TLV34xx suitable in a wide variety of commercial and industrial applications.

Features

AI Translation
  • 1.8-V and 5-V Performance
  • Low Offset (A Grade)
  • – 1.25 mV Maximum (25°C) 1.7 mV Maximum (-40°C to 125°C)
  • Rail-to-Rail Output Swing
  • Wide Common-Mode Input Voltage Range: -0.2 V to (V+ - 0.5 V)
  • Input Bias Current: 1 pA (Typical)
  • Input Offset Voltage: 0.3 mV (Typical)
  • Low Supply Current: 70 μA/Channel
  • Low Shutdown Current: 10 pA (Typical) Per Channel
  • Gain Bandwidth: 2.3 MHz (Typical)
  • Slew Rate: 0.9 V/μs (Typical)
  • Turnon Time From Shutdown: 5 μs (Typical)
  • Input Referred Voltage Noise (at 10 kHz): 20 nV/√Hz
  • ESD Protection Exceeds JESD 22 2000-V Human-Body Model (HBM) 750-V Charged-device model (CDM)

Applications

AI Translation
  • Cellular Phones
  • Consumer Electronics (Laptops)
  • Audio Preamplifier for Voice
  • Portable and Battery-Powered Electronic Equipment
  • Supply Current Monitoring
  • Battery Monitoring
  • Buffers
  • Filters