TI OPA2172IDRGR
| Manufacturer | |
| MPN | OPA2172IDRGR |
| LCSC Part # | C2058815 |
| Packaging | SON-8-EP(3x3) |
| Customer # | |
| Key Attributes | OPAx172 36V Single-Supply Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SON-8-EP(3x3) | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 200uV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 2pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 8pA | |
| Output Current | 75mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Quiescent Current | 1.6mA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 7nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4.5V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA172, OPA2172, and OPA4172 (OPAx172) belong to a family of 36V, single-supply, low-noise operational amplifiers that can operate from +4.5V (±2.25V) to +36V. These CMOS operational amplifiers, when paired with the OPAx171 and OPAx170, offer users a wide range of bandwidth, noise, and power options to meet the needs of various applications. The OPAx172 comes in a miniature package and provides low offset, drift, and quiescent current. These devices also offer wide bandwidth, fast slew rate, and high output current drive capability. The single-channel, dual-channel, and quad-channel versions all have the same technical specifications to maximize design flexibility. Unlike most operational amplifiers that are rated to operate at only one supply voltage, the OPAx172 family is rated to operate over a voltage range of +4.5V to +36V. Input signals that exceed the supply rails do not cause phase reversal. The inputs can operate normally 100mV below the negative supply rail and within 2V of the positive supply rail. Note that these devices can operate with full rail-to-rail inputs up to 100mV above the positive supply rail, but performance is affected when operating within 2V of the positive supply rail. The OPAx172 family of operational amplifiers is rated for an operating temperature range of -40°C to +125°C.
Features
- Wide supply range: +4.5V to +36V, ±2.25V to ±18V
- Low offset voltage: ±0.2mV
- Low offset drift: ±0.3μV/°C
- Gain bandwidth: 10MHz
- Low input bias current: ±8pA
- Low quiescent current: 1.6mA per amplifier
- Low noise: 7nV/√Hz
- EMI and RFI filtered inputs; input range includes negative supply
- Input range operates to positive supply
- Rail-to-rail output
- High common-mode rejection: 120dB
- Industry-standard packages: SOIC-8, VSSOP-8, SOIC-14, TSSOP-14
- Miniature packages: SC70 and SOT-23 for single-supply versions; WSON-8 for dual-supply versions
Applications
- Tracking amplifiers in power supply modules
- Commercial power sensor amplifiers
- Bridge amplifier temperature measurement
- Strain gauge amplifiers
- Precision integrator test equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.6244 | $ 3.62 |
| 10+ | $ 3.5335 | $ 35.34 |
| 30+ | $ 3.4734 | $ 104.20 |
| 100+ | $ 3.4117 | $ 341.17 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SON-8-EP(3x3) | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 200uV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 2pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 8pA | |
| Output Current | 75mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Quiescent Current | 1.6mA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 7nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4.5V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA172, OPA2172, and OPA4172 (OPAx172) belong to a family of 36V, single-supply, low-noise operational amplifiers that can operate from +4.5V (±2.25V) to +36V. These CMOS operational amplifiers, when paired with the OPAx171 and OPAx170, offer users a wide range of bandwidth, noise, and power options to meet the needs of various applications. The OPAx172 comes in a miniature package and provides low offset, drift, and quiescent current. These devices also offer wide bandwidth, fast slew rate, and high output current drive capability. The single-channel, dual-channel, and quad-channel versions all have the same technical specifications to maximize design flexibility. Unlike most operational amplifiers that are rated to operate at only one supply voltage, the OPAx172 family is rated to operate over a voltage range of +4.5V to +36V. Input signals that exceed the supply rails do not cause phase reversal. The inputs can operate normally 100mV below the negative supply rail and within 2V of the positive supply rail. Note that these devices can operate with full rail-to-rail inputs up to 100mV above the positive supply rail, but performance is affected when operating within 2V of the positive supply rail. The OPAx172 family of operational amplifiers is rated for an operating temperature range of -40°C to +125°C.
Features
- Wide supply range: +4.5V to +36V, ±2.25V to ±18V
- Low offset voltage: ±0.2mV
- Low offset drift: ±0.3μV/°C
- Gain bandwidth: 10MHz
- Low input bias current: ±8pA
- Low quiescent current: 1.6mA per amplifier
- Low noise: 7nV/√Hz
- EMI and RFI filtered inputs; input range includes negative supply
- Input range operates to positive supply
- Rail-to-rail output
- High common-mode rejection: 120dB
- Industry-standard packages: SOIC-8, VSSOP-8, SOIC-14, TSSOP-14
- Miniature packages: SC70 and SOT-23 for single-supply versions; WSON-8 for dual-supply versions
Applications
- Tracking amplifiers in power supply modules
- Commercial power sensor amplifiers
- Bridge amplifier temperature measurement
- Strain gauge amplifiers
- Precision integrator test equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



