LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM359MX/NOPB product image
Images for reference only

TI LM359MX/NOPBRoHS

Manufacturer
MPN
LM359MX/NOPB
LCSC Part #
C2058700
Packaging
SOIC-14
Customer #
Key Attributes
Dual, High Speed, Programmable, Current Mode (Norton) Amplifiers
Datasheetpdf iconTI LM359MX/NOPB
In-Stock: 2,792
2,792 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.7038$ 2.70
10+$ 2.4039$ 24.04
30+$ 2.1916$ 65.75
100+$ 1.9987$ 199.87
500+$ 1.9095$ 954.75
1,000+$ 1.8723$ 1872.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-14
Number of Channels2
Vos - Input Offset Voltage-
Slew Rate60V/us
Input Offset Current(Ios)-
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)-
Ib - Input Bias Current8uA
Output Current40mA
Maximum Power Supply Range (Vdd-Vss)22V
Input Offset Voltage Drift(Vos TC)-
Quiescent Current22mA
Gain Bandwidth Product400MHz
Input Voltage Noise Density6nV/√Hz@1kHz
Dual Supply-11V~11V
Rail to Rail-
Single Supply5V~22V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LM359 consists of two current differencing (Norton) input amplifiers. Design emphasis has been placed on obtaining high frequency performance and providing user programmable amplifier operating characteristics. Each amplifier is broadbanded to provide a high gain bandwidth product, fast slew rate and stable operation for an inverting closed loop gain of 10 or greater. Pins for additional external frequency compensation are provided. The amplifiers are designed to operate from a single supply and can accommodate input common-mode voltages greater than the supply.

Features

AI Translation
  • User Programmable Gain Bandwidth Product, Slew Rate, Input Bias Current, Output Stage Biasing Current and Total Device Power Dissipation
  • High Gain Bandwidth Product (l_SET = 0.5 mA) 400 MHz for A_V = 10 to 100 30 MHz for A_V = 1
  • High Slew Rate (l_SET = 0.5 mA)
    • 100 V/μs for A_V = 10 to 100
    • 30 V/μs for A_V = 1
  • Current Differencing Inputs Allow High Common-Mode Input Voltages
  • Operates from a Single 5V to 22V Supply
  • Large Inverting Amplifier Output Swing, 2 mV to V_cc - 2 V
  • Low Spot Noise, 6 nV/√Hz, for f > 1 kHz

Applications

AI Translation
  • General Purpose Video Amplifiers
  • High Frequency, High Q Active Filters
  • Photo-Diode Amplifiers
  • Wide Frequency Range Waveform Generation Circuits
  • All LM3900 AC Applications Work to Much Higher Frequencies