LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST TSC1031IPT product image
  • TSC1031IPT thumbnail 1
  • TSC1031IPT thumbnail 2
  • TSC1031IPT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST TSC1031IPT

Manufacturer
MPN
TSC1031IPT
LCSC Part #
C2058650
Packaging
TSSOP-8
Customer #
Key Attributes
1 2.9V~70V 0.6V/us 105dB TSSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconST TSC1031IPT
RoHS Compliance3 documents available
In-Stock: 25
25 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.9389$ 2.94
10+$ 2.8707$ 28.71
30+$ 2.8251$ 84.75
100+$ 2.7796$ 277.96
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerST
PackagingTSSOP-8
Output Current-
Number of Channels1
Vcm - Common Mode Voltage2.9V~70V
Vos - Input Offset Voltage-
Slew Rate0.6V/us
Operating Temperature-40℃~+125℃
Ib - Input Bias Current-
Common Mode Rejection Ratio(CMRR)105dB
-3dB Bandwidth700kHz
Input Offset Voltage Drift(Vos TC)5uV/℃
Quiescent Current-
Gain50V/V;100V/V
FeaturesHigh-side detection;External shunt;Analog output interface;Input filter
Input Voltage Noise Density-
Differential Voltage±20V
Dual Supply-
Single Supply-

Introduction

AI Translation

The TSC1031 measures a small differential voltage on a high- side shunt resistor and translates it into a ground- referenced output voltage. The TSC1031's dedicated schematic eases the implementation of EMI filtering in harsh environments. The gain is adjustable to 50 V/V or 100 V/V by a selection pin.

Wide input common- mode voltage range, low quiescent current, and tiny TSSOP8 packaging enable use in a wide variety of applications.

The input common- mode and power supply voltages are independent. The common- mode voltage can range from 2.9 to 70V in the singlesupply configuration or be offset by an adjustable voltage supplied on the Vcc- pin in the dualsupply configuration.

With a current consumption lower than 360 μA and a virtually null input leakage current in standby mode, the power consumption in the applications is minimized.

Features

AI Translation
  • Independent supply and input common-mode voltages
  • Wide common-mode operating range: 2.9 to 70V in single-supply configuration
  • 2.1 to 65V in dual-supply configuration
  • Wide common-mode surviving range: -16 to 75V (reversed battery and load-dump conditions)
  • Supply voltage range: 2.7 to 5.5V in single supply configuration
  • Low current consumption: ICC max = 360 μA
  • Pin selectable gain: 50 V/V or 100 V/V
  • Buffered output
  • EMI filtering

Applications

AI Translation
  • Automotive current monitoring
  • DC motor control
  • Photovoltaic systems
  • Battery chargers
  • Precision current sources
  • Current monitoring of notebook computers
  • Uninterruptible power supplies
  • High-end power supplies