TI INA592IDGKR
| Manufacturer | |
| Mfr. Part # | INA592IDGKR |
| LCSC Part # | C2058638 |
| Package | VSSOP-8 |
| Customer # | |
| Key Attributes | High-precision, wide-bandwidth e-trim differential amplifier |
| Description | 40uV 18V/us 100dB 2MHz 1 Rail-to-Rail Output VSSOP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | TI | |
| Package | VSSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
84 
84
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.9073 | $ 3.91 |
10+ | $ 3.3377 | $ 33.38 |
30+ | $ 2.9981 | $ 89.94 |
100+ | $ 2.6553 | $ 265.53 |
500+ | $ 2.4979 | $ 1248.95 |
1,000+ | $ 2.4269 | $ 2426.90 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$