ST TSV622IDT
| Manufacturer | |
| MPN | TSV622IDT |
| LCSC Part # | C2058629 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | Low-power (29uA) rail-to-rail input/output 5V CMOS dual op-amp, GBP = 420kHz |
| Datasheet | ST TSV622IDT |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Output Current | 10mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 4mV | |
| Slew Rate | 155V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 74dB | |
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 25uA | |
| Gain Bandwidth Product | 420kHz | |
| Features | - | |
| Input Voltage Noise Density | 77nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Output Current | 10mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 4mV | |
| Slew Rate | 155V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 74dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 25uA | |
| Gain Bandwidth Product | 420kHz | |
| Features | - | |
| Input Voltage Noise Density | 77nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.5V~5.5V |
Introduction
The TSV622, TSV622A, TSV623, TSV623A, TSV624, TSV624A, TSV625, and TSV625A dual and quad operational amplifiers offer low voltage, low power operation, and rail-to-rail input and output. The TSV62x/TSV62xA series feature an excellent speed/power consumption ratio, offering a 420 kHz gain bandwidth product while consuming only 29 µA at 5 V supply voltage. These op-amps are unity gain stable for capacitive loads up to 100 pF. They also feature an ultra-low input bias current and low input offset voltage. TSV623 (dual) and TSV625 (quad) have two shutdown pins to reduce power consumption. These features make the TSV62x/TSV62xA family ideal for sensor interfaces, battery-supplied and portable applications, and active filtering.
Features
- Rail-to-rail input and output
- Low power consumption: 29 µA typ, 36 µA max
- Low supply voltage: 1.5 – 5.5 V
- Gain bandwidth product: 420 kHz typ
- Unity gain stable on 100 pF capacitor
- Low power shutdown mode: 5 nA typ
- Good accuracy: 800 µv max (A version)
- Low input bias current: 1 pA typ EMI hardened operational amplifiers
Applications
- Battery-powered applications
- Portable devices
- Signal conditioning
- Active filtering
- Medical instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8856 | $ 1.89 |
| 10+ | $ 1.5821 | $ 15.82 |
| 30+ | $ 1.3923 | $ 41.77 |
| 100+ | $ 1.1976 | $ 119.76 |
| 500+ | $ 1.1083 | $ 554.15 |
| 1,000+ | $ 1.071 | $ 1071.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Output Current | 10mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 4mV | |
| Slew Rate | 155V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 74dB | |
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 25uA | |
| Gain Bandwidth Product | 420kHz | |
| Features | - | |
| Input Voltage Noise Density | 77nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Output Current | 10mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 4mV | |
| Slew Rate | 155V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 74dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 25uA | |
| Gain Bandwidth Product | 420kHz | |
| Features | - | |
| Input Voltage Noise Density | 77nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.5V~5.5V |
Introduction
The TSV622, TSV622A, TSV623, TSV623A, TSV624, TSV624A, TSV625, and TSV625A dual and quad operational amplifiers offer low voltage, low power operation, and rail-to-rail input and output. The TSV62x/TSV62xA series feature an excellent speed/power consumption ratio, offering a 420 kHz gain bandwidth product while consuming only 29 µA at 5 V supply voltage. These op-amps are unity gain stable for capacitive loads up to 100 pF. They also feature an ultra-low input bias current and low input offset voltage. TSV623 (dual) and TSV625 (quad) have two shutdown pins to reduce power consumption. These features make the TSV62x/TSV62xA family ideal for sensor interfaces, battery-supplied and portable applications, and active filtering.
Features
- Rail-to-rail input and output
- Low power consumption: 29 µA typ, 36 µA max
- Low supply voltage: 1.5 – 5.5 V
- Gain bandwidth product: 420 kHz typ
- Unity gain stable on 100 pF capacitor
- Low power shutdown mode: 5 nA typ
- Good accuracy: 800 µv max (A version)
- Low input bias current: 1 pA typ EMI hardened operational amplifiers
Applications
- Battery-powered applications
- Portable devices
- Signal conditioning
- Active filtering
- Medical instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TSV6292AIDT(UMW) | UMW | SOP-8 | 2,500 | $ 0.2627 | ||
| MCP6002T-E/SN | MICROCHIP | SOIC-8 | 13,886 | $ 0.4523 | ||
| TSV6292IDT(UMW) | UMW | SOP-8 | 2,490 | $ 0.1592 | ||
| AZV832MTR-G1 | DIODES | SOIC-8 | 48 | $0.2123 $0.5736 | ||
| TSV6392AIDT | ST | SOIC-8 | 18 | $ 1.1751 | ||
| TSV6292IDT | ST | SOIC-8 | 0 | $ 0.7826 | ||
| TSV6292AIDT | ST | SO-8 | 0 | $ 1.0172 | ||
| TSV6392IDT | ST | SOIC-8 | 0 | $ 0.8086 | ||
| TSV622AIDT | ST | SO-8 | 0 | $ 0.5617 | ||
| AS2348S-13 | DIODES | SOIC-8 | 0 | $ 0.393 |



