TI LMV358QDR
| Manufacturer | |
| MPN | LMV358QDR |
| LCSC Part # | C2058604 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Low-Voltage Rail-to-Rail Output Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.7mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 5nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 63dB | |
| Ib - Input Bias Current | 11nA | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 210uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 39nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV321, LMV358, and LMV324 devices are single, dual, and quad low-voltage (2.7 V to 5.5 V) operational amplifiers with rail-to-rail output swing. These devices are cost-effective solutions for applications where low-voltage operation, space saving, and low cost are needed. These amplifiers are designed specifically for low-voltage (2.7 V to 5 V) operation, with performance specifications meeting or exceeding the LM358 and LM324 devices that operate from 5 V to 30 V. With package sizes down to one-half the size of the DBV (SOT-23) package, these devices can be used for a variety of applications.
Features
- 2.7 V and 5-V performance
- -40°C to +125°C operation
- No crossover distortion
- Low supply current LMV321: 130 μA (typical) LMV358: 210 μA (typical) LMV324: 410 μA (typical)
- Rail-to-rail output swing
- ESD protection exceeds JESD 22 – 2000-V human-body model 1000-V charged-device model
Applications
- Desktop PCs
- HVAC: heating, ventilating, and air conditioning
- Motor control: AC induction
- Netbooks
- Portable media players
- Power: telecom DC/DC module: digital
- Professional audio mixers
- Refrigerators
- Washing machines: high-end and low-end
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8481 | $ 0.85 |
| 10+ | $ 0.6941 | $ 6.94 |
| 30+ | $ 0.6162 | $ 18.49 |
| 100+ | $ 0.5384 | $ 53.84 |
| 500+ | $ 0.493 | $ 246.50 |
| 1,000+ | $ 0.4703 | $ 470.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.7mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 5nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 63dB | |
| Ib - Input Bias Current | 11nA | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 210uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 39nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV321, LMV358, and LMV324 devices are single, dual, and quad low-voltage (2.7 V to 5.5 V) operational amplifiers with rail-to-rail output swing. These devices are cost-effective solutions for applications where low-voltage operation, space saving, and low cost are needed. These amplifiers are designed specifically for low-voltage (2.7 V to 5 V) operation, with performance specifications meeting or exceeding the LM358 and LM324 devices that operate from 5 V to 30 V. With package sizes down to one-half the size of the DBV (SOT-23) package, these devices can be used for a variety of applications.
Features
- 2.7 V and 5-V performance
- -40°C to +125°C operation
- No crossover distortion
- Low supply current LMV321: 130 μA (typical) LMV358: 210 μA (typical) LMV324: 410 μA (typical)
- Rail-to-rail output swing
- ESD protection exceeds JESD 22 – 2000-V human-body model 1000-V charged-device model
Applications
- Desktop PCs
- HVAC: heating, ventilating, and air conditioning
- Motor control: AC induction
- Netbooks
- Portable media players
- Power: telecom DC/DC module: digital
- Professional audio mixers
- Refrigerators
- Washing machines: high-end and low-end
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



