LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA1S2384IDRCR product image
  • OPA1S2384IDRCR thumbnail 1
  • OPA1S2384IDRCR thumbnail 2
  • OPA1S2384IDRCR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA1S2384IDRCRRoHS

Manufacturer
MPN
OPA1S2384IDRCR
LCSC Part #
C2058539
Packaging
VSON-10-EP(3x3)
Customer #
Key Attributes
Dual 2mV 110V/us Transimpedance Amplifier 80dB 3pA 250MHz VSON-10-EP(3x3) Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTI OPA1S2384IDRCR
In-Stock: 36
36 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.3071$ 2.31
10+$ 1.9582$ 19.58
30+$ 1.7401$ 52.20
100+$ 1.5155$ 151.55
500+$ 1.4153$ 707.65
1,000+$ 1.3717$ 1371.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingVSON-10-EP(3x3)
Number of ChannelsDual
Vos - Input Offset Voltage2mV
Slew Rate110V/us
Input Offset Current(Ios)1pA
FeaturesBuilt-in current limiting / output protection
Operating Temperature-40℃~+85℃
Amplifier TypeTransimpedance Amplifier
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current3pA
Input Offset Voltage Drift(Vos TC)6uV/℃
Gain Bandwidth Product250MHz
Rail to Rail轨到轨输入;轨到轨输出
Single Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The OPA1S2384 and OPA1S2385 (OPA1S238x) combine a high-bandwidth, field-effect transistor (FET) input op amp with a fast SPST CMOS switch, designed for applications requiring tracking and capturing of fast signals. By providing a 250MHz gain-bandwidth product operating from a single supply and a rail-to-rail input/output switch, the OPA1S238x enables both wideband transimpedance gain and large output signal swing simultaneously. Low input bias current and voltage noise (6nV/√Hz) allow amplification of very low-level input signals for maximum SNR. The characteristics of the OPA1S238x make this device ideally suited for use as a wideband photodiode amplifier. In addition, the CMOS switch and its following buffer amplifier allow the OPA1S238x to be easily configured as a fast sample-and-hold circuit. The external hold capacitor and post-stage gain options enable the OPA1S238x to readily accommodate a wide range of speed and accuracy requirements. Note that the OPA1S2384 uses a logic-high signal to close the internal switch, while the OPA1S2385 uses a logic-low signal to close the internal switch. The OPA1S238x is optimized for low-voltage operation from as low as +2.7V up to +5.5V. These devices are rated for a temperature range of -40°C to +85°C.

Features

AI Translation
  • Wide bandwidth: 250MHz
  • High slew rate: 150V/μs
  • Rail-to-rail input/output (I/O)
  • Fast settling
  • Low input bias current: 3pA
  • High input impedance: 10^13Ω || 2pF
  • Low on-resistance: 4Ω
  • Low charge injection: 1pC
  • Low leakage current: 10pA
  • Single supply: +2.7V to +5.5V
  • Quiescent current: 9.2mA
  • Small package: 3mm×3mm SON-10
  • OPA1S2384: internal switch active high
  • OPA1S2385: internal switch active low

Applications

AI Translation
  • Optical Networks: Ethernet Passive Optical Network (EPON), Gigabit Passive Optical Network (GPON)
  • Signal strength monitor
  • Burst-mode received signal strength indicator (RSSI)
  • Photodiode monitoring
  • Fast sample-and-hold circuit
  • Charge amplifier
  • High-speed integrator