LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA4197IDR product image
  • OPA4197IDR thumbnail 1
  • OPA4197IDR thumbnail 2
  • OPA4197IDR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA4197IDRRoHS

Manufacturer
MPN
OPA4197IDR
LCSC Part #
C2058532
Packaging
SOIC-14
Customer #
Key Attributes
OPAx197 36V Rail-to-Rail Input/Output Low Offset Voltage Precision Operational Amplifier
Datasheetpdf iconTI OPA4197IDR
In-Stock: 7,363
7,363 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.7082$ 2.71
10+$ 2.3123$ 23.12
30+$ 2.064$ 61.92
100+$ 1.8109$ 181.09
500+$ 1.6957$ 847.85
1,000+$ 1.6454$ 1645.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-14
Number of ChannelsFour channels
Vos - Input Offset Voltage100uV
Slew Rate20V/us
Input Offset Current(Ios)2pA
FeaturesEMI filtering/RF suppression;Reverse-phase input protection
Operating Temperature-40℃~+125℃
Ib - Input Bias Current5pA
Common Mode Rejection Ratio(CMRR)120dB
Output Current65mA
Input Offset Voltage Drift(Vos TC)2.5uV/℃
Quiescent Current1mA
Gain Bandwidth Product10MHz
Input Voltage Noise Density5.5nV/√Hz@1kHz
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Dual Supply-18V~-2.25V;2.25V~18V
Single Supply4.5V~36V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The OPAx197 family (OPA197, OPA2197, and OPA4197) represents a new generation of 36V op amps. These devices offer excellent DC accuracy and AC performance, including rail-to-rail input/output, low offset (typical ±25μV), low drift (typical ±0.25μV/°C), and 10MHz bandwidth. The OPAx196 features several unique characteristics, such as differential input voltage range spanning the supply rails, high output current (±65mA), high capacitive load drive up to 1nF, and high slew rate (20V/μs), making it a robust, high-performance op amp suited for demanding high-voltage industrial applications. The OPA197 family op amps are available in standard packages and operate over a rated temperature range of -40°C to +125°C.

Features

AI Translation
  • Low offset voltage: ±100μV (max)
  • Low offset voltage drift: ±2.5μV/°C (max)
  • Low noise: 5.5nV/√Hz at 1kHz
  • High common-mode rejection: 120dB (min)
  • Low bias current: ±5pA (typ)
  • Rail-to-rail input and output
  • High bandwidth: 10MHz GBW
  • High slew rate: 20V/μs
  • Low quiescent current: 1mA per amplifier (typ)
  • Wide supply voltage range: ±2.25V to ±18V, +4.5V to +36V
  • EMI and RFI filtered inputs
  • Differential input voltage range to supply rails
  • High capacitive load drive capability: 1nF
  • Industry-standard packages: single SOIC-8, SOT-5, and VSSOP-8; dual SOIC-8 and VSSOP-8; quad supply versions in SOIC-14 and TSSOP-14

Applications

AI Translation
  • Multiplexed data acquisition systems
  • Test and measurement equipment
  • High-resolution ADC driver amplifiers
  • SAR ADC reference buffers
  • Programmable logic controllers
  • High-side and low-side current sensing
  • High-precision comparators