LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV4110IDR product image
  • TLV4110IDR thumbnail 1
  • TLV4110IDR thumbnail 2
  • TLV4110IDR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV4110IDRRoHS

Manufacturer
MPN
TLV4110IDR
LCSC Part #
C2058499
Packaging
SOIC-8
Customer #
Key Attributes
High Output Drive Operational Amplifiers with Shutdown
Datasheetpdf iconTI TLV4110IDR
In-Stock: 51
51 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6463$ 1.65
10+$ 1.6139$ 16.14
30+$ 1.5912$ 47.74
100+$ 1.4988$ 149.88
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Number of Channels1
Vos - Input Offset Voltage3.5mV
Slew Rate1.5V/us
Input Offset Current(Ios)25pA
Input offset current drift(Ios TC)-
FeaturesEnable/shutdown function
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)68dB
Ib - Input Bias Current500pA
Output Current320mA
Maximum Power Supply Range (Vdd-Vss)9V
Input Offset Voltage Drift(Vos TC)3uV/℃
Quiescent Current700uA
Gain Bandwidth Product2.7MHz
Input Voltage Noise Density55nV/√Hz@100Hz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply2.5V~9V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TLV411x single supply operational amplifiers provide output currents in excess of 300 mA at 5 V. This enables standard pin-out amplifiers to be used as high current buffers or in coil driver applications. The TLV4110 and TLV4113 come with a shutdown feature. The TLV411x is available in the ultra small MSOP PowerPAD package, which offers the exceptional thermal impedance required for amplifiers delivering high current levels. All TLV411x devices are offered in PDIP, SOIC (single and dual) and MSOP PowerPAD (dual).

Features

AI Translation
  • High Output Drive >300 mA
  • Rail-To-Rail Output
  • Unity-Gain Bandwidth 2.7 MHz
  • Slew Rate 1.5 V/μs
  • Supply Current 700 μA/Per Channel
  • Supply Voltage Range 2.5 V to 6 V
  • Specified Temperature Range:
    • TA = 0°C to 70°C... Commercial Grade
    • TA = -40°C to 125°C... Industrial Grade