LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLC084CPWPR product image
Images for reference only

TI TLC084CPWPR

Manufacturer
MPN
TLC084CPWPR
LCSC Part #
C2058494
Packaging
HTSSOP-20-EP
Customer #
Key Attributes
57mA 4 3mV 16V/us 1.9pA 110dB 1.9mA 10MHz HTSSOP-20-EP Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetTI TLC084CPWPR
RoHS Compliance1 documents available
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.7528$ 3.75
200+$ 1.4523$ 290.46
500+$ 1.4016$ 700.80
1,000+$ 1.3762$ 1376.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingHTSSOP-20-EP
Output Current57mA
Number of Channels4
Vos - Input Offset Voltage3mV
Slew Rate16V/us
Input Offset Current(Ios)50pA
Operating Temperature0℃~+70℃
Ib - Input Bias Current1.9pA
Common Mode Rejection Ratio(CMRR)110dB
Input Offset Voltage Drift(Vos TC)1.2uV/℃
Quiescent Current1.9mA
Gain Bandwidth Product10MHz
Features-
Input Voltage Noise Density8.5nV/√Hz@1kHz
Rail to Rail-
Dual Supply-8V~-2.25V;2.25V~8V
Single Supply4.5V~16V

Introduction

AI Translation

The first members of the new BiMOS general-purpose operational amplifier family are the TLC08x. The BiMOS family concept is simple: provide an upgrade path for BiFET users who are moving away from dual-supply to single-supply systems and demand higher ac and dc performance. With performance rated from 4.5 V to 16 V across commercial (0°C to 70°C) and an extended industrial temperature range (-40°C to 125°C), BiMOS suits a wide range of audio, automotive, industrial, and instrumentation applications. Familiar features like offset nulling pins, and new features like MSOP PowerPAD packages and shutdown modes, enable higher levels of performance in a variety of applications. Developed in the patented LBC3 BiCMOS process, the new BiMOS amplifiers combine a very high input impedance, low-noise CMOS front end with a high-drive bipolar output stage, thus providing the optimum performance features of both. AC performance improvements over the TL08x BiFET predecessors include a bandwidth of 10 MHz (an increase of 300%) and voltage noise of 8.5 nV/√Hz (an improvement of 60%). DC improvements include an ensured VICR that includes ground, a factor of 4 reduction in input offset voltage down to 1.5 mV (maximum) in the standard grade, and a power supply rejection improvement of greater than 40 dB to 130 dB. Added to this list of impressive features is the ability to drive ±50-mA loads comfortably from an ultrasmall-footprint MSOP PowerPAD package, which positions the TLC08x as the ideal high-performance general-purpose operational amplifier family.

Features

AI Translation
  • Wide Bandwidth: 10 MHz
  • High Output Drive:
    • I0H: 57 mA at VDD - 1.5 V
    • IOC: 55 mA at 0.5 V
  • High Slew Rate:
    • SR+: 16 V/µs
    • SR–: 19 V/µs
  • Wide Supply Range: 4.5 V to 16 V
  • Supply Current: 1.9 mA/Channel
  • Ultralow Power Shutdown Mode:
    • IDD: 125 µA/Channel
  • Low Input Noise Voltage: 8.5 nV/√Hz
  • Input Offset Voltage: 1.5 µV
  • Ultra-Small Packages:
    • 8- or 10-Pin MSOP (TLC080/1/2/3)

Applications

AI Translation
  • Audio
  • Automotive
  • Industrial
  • Instrumentation

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TLC084QPWPRQ1TIHTSSOP-20-EP10$ 4.106
TLC074CPWPRTIHTSSOP-20-EP10$ 4.0074
TLC084IPWPRTIHTSSOP-20-EP0$ 3.3094
TLC084AIPWPRTIHTSSOP-20-EP0$ 3.7528