LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA1688IDRGR product image
  • OPA1688IDRGR thumbnail 1
  • OPA1688IDRGR thumbnail 2
  • OPA1688IDRGR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA1688IDRGRRoHS

Manufacturer
MPN
OPA1688IDRGR
LCSC Part #
C2058492
Packaging
WSON-8-EP(3x3)
Customer #
Key Attributes
36V, single-supply, 10MHz, rail-to-rail output audio operational amplifier
Datasheetpdf iconTI OPA1688IDRGR
In-Stock: 2,978
2,978 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5097$ 1.51
10+$ 1.2486$ 12.49
30+$ 1.1059$ 33.18
100+$ 0.9438$ 94.38
500+$ 0.8724$ 436.20
1,000+$ 0.84$ 840.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingWSON-8-EP(3x3)
Quiescent Current1.6mA
Total Harmonic Distortion + Noise (THD+N)0.000357%
Voltage - Supply4.5V~36V;-18V~-2.25V
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The OPA1688 36V, single-supply, low-noise SoundPlus™ audio op amp operates over a supply voltage range of 4.5V (±2.25V) to 36V (±18V). These latest additions to the high-voltage audio op amp family complement the OPA16xx devices, offering users a wide selection of bandwidth, noise, and power options to meet the requirements of diverse applications. The OPA1688 is available in a WSON miniature package with low offset voltage, drift, and quiescent current. The device also features high bandwidth, fast slew rate, and high output current drive capability.

Unlike most op amps that have only a single specified supply voltage, the OPA1688 family operates across a rated voltage range of 4.5V to 36V. Input signals that exceed the supply rails will not cause phase inversion. The inputs operate normally from 100mV below the negative supply rail to 2V above the top rail. Note that the device supports full rail-to-rail input operation up to 100mV above the positive supply rail; however, performance is degraded when operating within 2V of the positive supply rail.

The OPA1688 is rated for operation over a temperature range of -40°C to +85°C.

Features

AI Translation
  • THD+N, 50mW, 32Ω, 1kHz, –109dB
  • Wide supply voltage range: 4.5V to 36V, ±2.25V to ±18V
  • Low offset voltage: ±0.25mV
  • Low temperature drift: ±0.5μV/°C
  • Gain bandwidth: 10MHz
  • Low input bias current: ±10pA
  • Low quiescent current: 1.6mA per amplifier
  • Low noise: 8nV/√Hz
  • EMI and RFI filtered inputs
  • Input range includes negative supply
  • Input range operates to positive supply
  • Rail-to-rail output
  • High common-mode rejection: 120dB
  • Package: industry-standard SOIC-8, miniature WSON-8

Applications

AI Translation
  • Professional microphones and wireless systems
  • Professional audio mixers and control surfaces
  • Guitar amplifiers and other instrument amplifiers
  • A/V receivers
  • Bookshelf stereo audio systems
  • Professional audio amplifiers (rack-mount)
  • DJ equipment
  • Turntables
  • Special function modules
  • Headphone amplifier circuit configurations