TI INA154U/2K5
| Manufacturer | |
| MPN | INA154U/2K5 |
| LCSC Part # | C2058451 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | High-Speed, Precision DIFFERENCE AMPLIFIER (G = 1) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Settling time | 3us | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | 14V/us | |
| Features | Integrated precision resistor network | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | - | |
| Noise density(eN) | 52nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Quiescent Current | 2.4mA | |
| Gain Bandwidth Product | 3MHz | |
| Dual Supply | -18V~-4V;4V~18V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The INA154 is a high slew rate, unity-gain difference amplifier consisting of a precision op amp with a precision resistor network. The on-chip resistors are laser trimmed for accurate gain and high common-mode rejection. Excellent TCR tracking of the resistors maintains gain accuracy and common-mode rejection over temperature. The input common-mode voltage range extends beyond the positive and negative supply rails. It operates on ±4V to ±18V supplies. The difference amplifier is the foundation of many commonly used circuits. The INA154 provides this circuit function without using an expensive precision resistor network. The INA154 is available in a SO-8 surface-mount package and is specified for operation over the extended industrial temperature range, -40℃ to +85℃.
Features
- DESIGNED FOR LOW COST
- LOW OFFSET VOLTAGE: ±750μV max
- LOW OFFSET DRIFT: ±2μV/℃
- LOW GAIN ERROR: ±0.05% max
- WIDE BANDWIDTH: 3MHz
- HIGH SLEW RATE: 14V/μs
- FAST SETTLING TIME: 3μs to 0.01%
- WIDE SUPPLY RANGE: ±4V to ±18V
- LOW QUESCENT CURRENT: 2.4mA
- SO-8 SURFACE-MOUNT PACKAGE
Applications
- DIFFERENTIAL INPUT AMPLIFIER
- INSTRUMENTATION AMPLIFIER BUILDING BLOCK
- UNITY-GAIN INVERTING AMPLIFIER
- SUMMING AMPLIFIER
- DIFFERENTIAL CURRENT RECEIVER
- VOLTAGE-CONTROLLED CURRENT SOURCE
- SYNCHRONOUS DEMODULATOR
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.6919 | $ 3.69 |
| 10+ | $ 3.2147 | $ 32.15 |
| 30+ | $ 2.9151 | $ 87.45 |
| 100+ | $ 2.6089 | $ 260.89 |
| 500+ | $ 2.4705 | $ 1235.25 |
| 1,000+ | $ 2.4103 | $ 2410.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Settling time | 3us | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | 14V/us | |
| Features | Integrated precision resistor network | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | - | |
| Noise density(eN) | 52nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Quiescent Current | 2.4mA | |
| Gain Bandwidth Product | 3MHz | |
| Dual Supply | -18V~-4V;4V~18V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The INA154 is a high slew rate, unity-gain difference amplifier consisting of a precision op amp with a precision resistor network. The on-chip resistors are laser trimmed for accurate gain and high common-mode rejection. Excellent TCR tracking of the resistors maintains gain accuracy and common-mode rejection over temperature. The input common-mode voltage range extends beyond the positive and negative supply rails. It operates on ±4V to ±18V supplies. The difference amplifier is the foundation of many commonly used circuits. The INA154 provides this circuit function without using an expensive precision resistor network. The INA154 is available in a SO-8 surface-mount package and is specified for operation over the extended industrial temperature range, -40℃ to +85℃.
Features
- DESIGNED FOR LOW COST
- LOW OFFSET VOLTAGE: ±750μV max
- LOW OFFSET DRIFT: ±2μV/℃
- LOW GAIN ERROR: ±0.05% max
- WIDE BANDWIDTH: 3MHz
- HIGH SLEW RATE: 14V/μs
- FAST SETTLING TIME: 3μs to 0.01%
- WIDE SUPPLY RANGE: ±4V to ±18V
- LOW QUESCENT CURRENT: 2.4mA
- SO-8 SURFACE-MOUNT PACKAGE
Applications
- DIFFERENTIAL INPUT AMPLIFIER
- INSTRUMENTATION AMPLIFIER BUILDING BLOCK
- UNITY-GAIN INVERTING AMPLIFIER
- SUMMING AMPLIFIER
- DIFFERENTIAL CURRENT RECEIVER
- VOLTAGE-CONTROLLED CURRENT SOURCE
- SYNCHRONOUS DEMODULATOR
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



