MAXIM MAX4376TAUK+T
| Manufacturer | |
| Mfr. Part # | MAX4376TAUK+T |
| LCSC Part # | C2058449 |
| Package | SOT-23-5 |
| Customer # | |
| Description | 1mA 2MHz 20V/V 0V~28V 10V/us 1 90dB SOT-23-5 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | MAXIM | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,352
2,352
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9014 | $ 1.90 |
10+ | $ 1.6449 | $ 16.45 |
30+ | $ 1.3837 | $ 41.51 |
100+ | $ 1.219 | $ 121.90 |
500+ | $ 1.1446 | $ 572.30 |
1,000+ | $ 1.113 | $ 1113.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$