MAXIM MAX9617AXT+T
| Manufacturer | |
| MPN | MAX9617AXT+T |
| LCSC Part # | C2058444 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | 150mA 1 800nV 0.7V/us 122dB 10pA 59uA 1.5MHz Rail-to-Rail Input, Rail-to-Rail Output SC-70-6 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | MAXIM MAX9617AXT+T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | SC-70-6 | |
| Output Current | 150mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 800nV | |
| Slew Rate | 0.7V/us | |
| Input Offset Current(Ios) | 5pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 122dB | |
| Ib - Input Bias Current | 10pA | |
| Input Offset Voltage Drift(Vos TC) | 5nV/℃ | |
| Quiescent Current | 59uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Features | Zero drift / auto-zero;Built-in compensation | |
| Input Voltage Noise Density | 42nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | SC-70-6 | |
| Output Current | 150mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 800nV | |
| Slew Rate | 0.7V/us | |
| Input Offset Current(Ios) | 5pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 122dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 10pA | |
| Input Offset Voltage Drift(Vos TC) | 5nV/℃ | |
| Quiescent Current | 59uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Features | Zero drift / auto-zero;Built-in compensation | |
| Input Voltage Noise Density | 42nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Introduction
The MAX9617–MAX9620 are low-power, zero-drift operational amplifiers available in space-saving SC70 packages. They are designed for use in portable consumer, medical, and industrial applications. The MAX9617–MAX9620 feature rail-to-rail CMOS inputs and outputs, a 1.5MHz GBW at just 59μA supply current and 10μv (max) zero-drift input offset voltage over time and temperature. The zero-drift feature reduces the high 1/f noise typically found in CMOS input operational amplifiers, making it useful for a wide variety of low-frequency measurement applications.
Features
- Extends Battery Life:
- Low 59μa Quiescent Current
- Single 1.8V to 5.5V Supply Voltage Range
- Power-Saving Shutdown Mode (MAX9619)
- Supports a Wide Range of Precision Applications:
- Very Low 10μν (max) Input Offset Voltage
- Ultra-Low 10pA Input Bias Current
- 1.5MHz GBW
- Unity-Gain Stable
- 0.42μVP-P from 0.1Hz to 10Hz
- 42nV/√Hz at 1kHz
- Rail-to-Rail Inputs and Outputs
- Saves Board Space:
- 5-Pin SC70 (MAX9620), 6-Pin SC70 (MAX9617/ MAX9619), and 8-Pin SC70 (MAX9618) Packages
Applications
- Sensor Interfaces
- Loop-Powered Systems
- Portable Medical Devices
- Battery-Powered Devices
- Cardiac Monitors
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.5183 | $ 5.52 |
| 10+ | $ 4.777 | $ 47.77 |
| 30+ | $ 4.3244 | $ 129.73 |
| 100+ | $ 3.9461 | $ 394.61 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | SC-70-6 | |
| Output Current | 150mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 800nV | |
| Slew Rate | 0.7V/us | |
| Input Offset Current(Ios) | 5pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 122dB | |
| Ib - Input Bias Current | 10pA | |
| Input Offset Voltage Drift(Vos TC) | 5nV/℃ | |
| Quiescent Current | 59uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Features | Zero drift / auto-zero;Built-in compensation | |
| Input Voltage Noise Density | 42nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | SC-70-6 | |
| Output Current | 150mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 800nV | |
| Slew Rate | 0.7V/us | |
| Input Offset Current(Ios) | 5pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 122dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 10pA | |
| Input Offset Voltage Drift(Vos TC) | 5nV/℃ | |
| Quiescent Current | 59uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Features | Zero drift / auto-zero;Built-in compensation | |
| Input Voltage Noise Density | 42nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Introduction
The MAX9617–MAX9620 are low-power, zero-drift operational amplifiers available in space-saving SC70 packages. They are designed for use in portable consumer, medical, and industrial applications. The MAX9617–MAX9620 feature rail-to-rail CMOS inputs and outputs, a 1.5MHz GBW at just 59μA supply current and 10μv (max) zero-drift input offset voltage over time and temperature. The zero-drift feature reduces the high 1/f noise typically found in CMOS input operational amplifiers, making it useful for a wide variety of low-frequency measurement applications.
Features
- Extends Battery Life:
- Low 59μa Quiescent Current
- Single 1.8V to 5.5V Supply Voltage Range
- Power-Saving Shutdown Mode (MAX9619)
- Supports a Wide Range of Precision Applications:
- Very Low 10μν (max) Input Offset Voltage
- Ultra-Low 10pA Input Bias Current
- 1.5MHz GBW
- Unity-Gain Stable
- 0.42μVP-P from 0.1Hz to 10Hz
- 42nV/√Hz at 1kHz
- Rail-to-Rail Inputs and Outputs
- Saves Board Space:
- 5-Pin SC70 (MAX9620), 6-Pin SC70 (MAX9617/ MAX9619), and 8-Pin SC70 (MAX9618) Packages
Applications
- Sensor Interfaces
- Loop-Powered Systems
- Portable Medical Devices
- Battery-Powered Devices
- Cardiac Monitors
C2058444 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MAX9619AXT+T | MAXIM | Similar | SC-70-6 | 4 | $4.9613 $5.168 |



