LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA830IDBVR product image
  • OPA830IDBVR thumbnail 1
  • OPA830IDBVR thumbnail 2
  • OPA830IDBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA830IDBVRRoHS

Manufacturer
MPN
OPA830IDBVR
LCSC Part #
C2058414
Packaging
SOT-23-5
Customer #
Key Attributes
Low-Power, Wideband Operational Amplifier
Datasheetpdf iconTI OPA830IDBVR
In-Stock: 75
75 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.582$ 3.58
10+$ 3.2025$ 32.03
30+$ 3.0096$ 90.29
100+$ 2.7501$ 275.01
500+$ 2.6577$ 1328.85
1,000+$ 2.6172$ 2617.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage6.5mV
Slew Rate550V/us
Input Offset Current(Ios)1.2uA
Input offset current drift(Ios TC)5nA/℃
Features-
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)72dB
Ib - Input Bias Current13uA
Output Current80mA
Maximum Power Supply Range (Vdd-Vss)11V
Input Offset Voltage Drift(Vos TC)20uV/℃
Quiescent Current5.9mA
Gain Bandwidth Product110MHz
Input Voltage Noise Density9.2nV/√Hz@1MHz
Rail to Rail-
Dual Supply-5.5V~-1.4V;1.4V~5.5V
Single Supply2.8V~11V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The OPA830 is a low-power, single-supply, wideband, voltage-feedback amplifier designed to operate on a single +3V or +5V supply. Operation on ±5V or +10V supplies is also supported. The input range extends below the negative supply and to within 1.7V of the positive supply. Using complementary common-emitter outputs provides an output swing to within 25mV of either supply while driving 150Ω. High output drive current (±80mA) and low differential gain and phase errors also make them ideal for single-supply consumer video products. Low distortion operation is ensured by the high gain bandwidth product (110MHz) and slew rate (550V/μs), making the OPA830 an ideal input buffer stage to 3V and 5V CMOS ADCs. Unlike other low-power, single-supply amplifiers, distortion performance improves as the signal swing is decreased. A low 9.2nV/√Hz input voltage noise supports wide dynamic range operation. The OPA830 is available in an industry-standard SO-8 package. The OPA830 is also available in an ultra-small SOT23-5 package. For fixed-gain line driver applications, consider the OPA832.

Features

AI Translation
  • HIGH BANDWIDTH: 250MHz (G = +1), 110MHz (G = +2)
  • LOW SUPPLY CURRENT: ~ (Vs = +5V)
  • FLEXIBLE SUPPLY RANGE: ±1.4V to ±5.5V Dual Supply, +2.8V to +11V Single Supply
  • INPUT RANGE INCLUDES GROUND ON SINGLE SUPPLY
  • 4.88V OUTPUT SWING ON +5V SUPPLY
  • HIGH SLEW RATE: 550V/μs
  • LOW INPUT VOLTAGE NOISE: 9.2nV/√Hz
  • Pb-FREE SOT23 PACKAGE

Applications

AI Translation
  • SINGLE-SUPPLY ANALOG-TO-DIGITAL CONVERTER (ADC) INPUT BUFFERS
  • SINGLE-SUPPLY VIDEO LINE DRIVERS
  • CCD IMAGING CHANNELS
  • LOW-POWER ULTRASOUND
  • PLL INTEGRATORS
  • PORTABLE CONSUMER ELECTRONICS
  • DC-Coupled, +3V ADC Driver