TI OPA2180QDGKRQ1
| Manufacturer | |
| Mfr. Part # | OPA2180QDGKRQ1 |
| LCSC Part # | C2058413 |
| Package | VSSOP-8 |
| Customer # | |
| Key Attributes | Zero-drift, low-noise, rail-to-rail output, 36V zero-drift operational amplifier |
| Description | 15uV 250pA 0.8V/us 114dB 2MHz 2 Rail-to-Rail Output VSSOP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | TI | |
| Package | VSSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,252 
2,252
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0158 $ 1.6732 | $ 1.67 |
10+ | $ 1.8333 $ 1.5217 | $ 15.22 |
30+ | $ 1.7188 $ 1.4266 | $ 42.80 |
100+ | $ 1.6028 $ 1.3304 | $ 133.04 |
500+ | $ 1.5486 $ 1.2854 | $ 642.70 |
1,000+ | $ 1.5269 $ 1.2674 | $ 1267.40 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$