LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI INA250A1PWR product image
  • INA250A1PWR thumbnail 1
  • INA250A1PWR thumbnail 2
  • INA250A1PWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI INA250A1PWR

Manufacturer
MPN
INA250A1PWR
LCSC Part #
C2058407
Packaging
TSSOP-16
Customer #
Key Attributes
36V low-side/high-side bidirectional zero-drift shunt monitor integrated with a precision shunt resistor
DatasheetTI INA250A1PWR
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.254$ 4.25
10+$ 3.6412$ 36.41
30+$ 3.2767$ 98.30
100+$ 2.9074$ 290.74
500+$ 2.7374$ 1368.70
1,000+$ 2.6606$ 2660.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingTSSOP-16
Output Current-
Number of Channels1
Vos - Input Offset Voltage-
Vcm - Common Mode Voltage0V~36V
Slew Rate0.2V/us
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)102dB
Ib - Input Bias Current28uA
Input Offset Voltage Drift(Vos TC)-
-3dB Bandwidth50kHz
Quiescent Current200uA
Gain-
FeaturesIntegrated shunt;Bidirectional detection;Analog output interface;Input filter;Zero drift / auto-zero;Enable/shutdown function
Input Voltage Noise Density-
Differential Voltage±40V
Dual Supply-
Single Supply2.7V~36V

Introduction

AI Translation

The INA250 is a series of voltage-output, current-sensing amplifiers that integrate an internal shunt resistor. It can achieve high-precision current measurement over a common-mode voltage range of 0V to 36V, independent of the supply voltage. This device is a bidirectional, low-side/high-side shunt monitor that can use an external reference to measure the bidirectional current flowing into the internal current-sensing resistor sensor. The integrated precision current-sensing resistor enables the device to achieve calibration-level measurement accuracy and ultra-low temperature drift, and ensures that the Kelvin layout optimized for the sensing resistor can always be implemented. The INA250 series offers four levels of output voltage: 200mV/A, 500mV/A, 800mV/A, and 2V/A. This device has been fully tested and can provide a continuous current of up to 10A at a maximum temperature of 125°C. The INA250 is powered by a single supply voltage of 2.7V to 36V, with a maximum supply current of 300μA. All gain versions of the INA250 are rated for operation within the extended operating temperature range (-40°C to +125°C) and are available in a Thin Shrink Small Outline Package (TSSOP)-16.

Features

AI Translation
  • Precision integrated shunt resistor:
    • Shunt resistance: 2mΩ
    • Shunt resistance tolerance: 0.1% (maximum)
    • 15A continuous current (-40°C to 85°C)
    • 0°C to 125°C temperature coefficient: 10ppm/°C
  • High accuracy:
    • Gain error (shunt and amplifier): 0.3% (maximum)
    • Offset current: 50mA (maximum, INA250A2)
  • Four gain options:
    • INA250A1: 200mV/A
    • INA250A2: 500mV/A
    • INA250A3: 800mV/A
    • INA250A4: 2V/A
  • Wide common-mode voltage range: -0.1V to 36V
  • Specified operating temperature range: -40°C to 125°C

Applications

AI Translation
  • Test Equipment
  • Power Supply
  • Server
  • Telecommunications Equipment
  • Automotive
  • Solar Inverter
  • Power Management