TI TLV2369IDR
| Manufacturer | |
| MPN | TLV2369IDR |
| LCSC Part # | C2058370 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 2 400uV 5V/ms 10pA 110dB 12kHz 800nA Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 400uV | |
| Slew Rate | 5V/ms | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 10pA | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Output Current | 10mA | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Gain Bandwidth Product | 12kHz | |
| Quiescent Current | 800nA | |
| Input Voltage Noise Density | 300nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV369 series single-channel and dual-channel operational amplifiers are prime examples of cost-optimized 1.8V nano-power amplifiers. This series operates from a 1.8V to 5.5V single supply and features a zero crossover distortion circuit that maintains high linearity and eliminates crossover distortion across the entire common-mode input range, enabling true rail-to-rail input. The series is also compatible with industry-standard nominal voltages of 3.0V, 3.3V, and 5.0V. The TLV369 (single-channel version) is available in a 5-pin SC70 package. The TLV2369 (dual-channel version) is available in 8-pin VSSOP and SOIC packages. The TLV369 series eliminates crossover distortion across the entire supply voltage range.
Features
- Cost-optimized precision amplifier with nanopower consumption: 800nA/channel (typical)
- Low offset voltage: 400μV (typical)
- Rail-to-rail input and output
- Zero crossover distortion
- Low offset drift: 0.5μV/°C (typical)
- Gain bandwidth product: 850MHz
- Supply voltage: 1.8V to 5.5V
- Miniature packages: SC70-5, VSSOP-8
Applications
- Blood glucose meters
- Test equipment
- Low-power sensor signal conditioning
- Portable devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3549 | $ 2.35 |
| 10+ | $ 1.9994 | $ 19.99 |
| 30+ | $ 1.7748 | $ 53.24 |
| 100+ | $ 1.5471 | $ 154.71 |
| 500+ | $ 1.4426 | $ 721.30 |
| 1,000+ | $ 1.399 | $ 1399.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 400uV | |
| Slew Rate | 5V/ms | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 10pA | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Output Current | 10mA | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Gain Bandwidth Product | 12kHz | |
| Quiescent Current | 800nA | |
| Input Voltage Noise Density | 300nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV369 series single-channel and dual-channel operational amplifiers are prime examples of cost-optimized 1.8V nano-power amplifiers. This series operates from a 1.8V to 5.5V single supply and features a zero crossover distortion circuit that maintains high linearity and eliminates crossover distortion across the entire common-mode input range, enabling true rail-to-rail input. The series is also compatible with industry-standard nominal voltages of 3.0V, 3.3V, and 5.0V. The TLV369 (single-channel version) is available in a 5-pin SC70 package. The TLV2369 (dual-channel version) is available in 8-pin VSSOP and SOIC packages. The TLV369 series eliminates crossover distortion across the entire supply voltage range.
Features
- Cost-optimized precision amplifier with nanopower consumption: 800nA/channel (typical)
- Low offset voltage: 400μV (typical)
- Rail-to-rail input and output
- Zero crossover distortion
- Low offset drift: 0.5μV/°C (typical)
- Gain bandwidth product: 850MHz
- Supply voltage: 1.8V to 5.5V
- Miniature packages: SC70-5, VSSOP-8
Applications
- Blood glucose meters
- Test equipment
- Low-power sensor signal conditioning
- Portable devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

