TI OPA838IDBVR
| Manufacturer | |
| MPN | OPA838IDBVR |
| LCSC Part # | C2058363 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 1 mA, 300 MHz gain bandwidth, voltage-feedback operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 125uV | |
| Slew Rate | 350V/us | |
| Input Offset Current(Ios) | 70nA | |
| Input offset current drift(Ios TC) | 500pA/℃ | |
| Features | Enable/shutdown function;Decompensated stable | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 105dB | |
| Ib - Input Bias Current | 1.5uA | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.4V | |
| Input Offset Voltage Drift(Vos TC) | 1.6uV/℃ | |
| Quiescent Current | 960uA | |
| Gain Bandwidth Product | 300MHz | |
| Input Voltage Noise Density | 1.8nV/√Hz@200Hz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5.4V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA838 decompensated voltage-feedback op amp delivers up to 300MHz gain-bandwidth product at 1.8nV/√Hz input voltage noise, requiring only 0.95mA quiescent supply current. This combination provides an extremely power-efficient solution for photodiode transimpedance designs and high-voltage-gain stages that demand minimum input voltage noise in signal receiver applications. Operating at the minimum recommended non-inverting gain of 6V/V yields a 90MHz, –3dB bandwidth. The ultra-low input noise and offset voltage make the OPA838 particularly well suited for high-gain applications. Even at a DC-coupled gain of 1000V/V, a 300kHz signal bandwidth is achievable with a maximum output offset voltage of ±125mV. The single-channel OPA838 is available in 6-pin SOT-23 and SC70 packages (with power shutdown feature) and a 5-pin SC70 package. 3V single-supply photodiode amplifier under 3mW, with total input-referred current noise below 1.1pA/√Hz and overall SSBW of 1MHz at 100kΩ gain
Features
- Gain bandwidth product: 300MHz
- Ultra-low (trimmed) supply current: 950μA
- Bandwidth: 90MHz (AV = 6V/V)
- High full-power bandwidth: 45MHz, 4VPP
- Negative rail input, rail-to-rail output
- Single-supply operating voltage range: 2.7V to 5.4V
- Input offset voltage at 25°C: ±125μV (maximum)
- Input offset voltage drift: < ±1.6μV/°C (maximum)
- Input voltage noise: 1.8nV/√Hz (>200Hz)
- Input current noise: 1pA/√Hz (>2000Hz)
- Shutdown current less than 1μA for power savings
Applications
- Low-power transimpedance amplifier
- Low-noise, high-gain stage
- 12-bit to 16-bit low-power SAR ADC driver
- High-gain active filter design
- Ultrasonic flow meter
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8361 | $ 1.84 |
| 10+ | $ 1.5708 | $ 15.71 |
| 30+ | $ 1.4047 | $ 42.14 |
| 100+ | $ 1.2355 | $ 123.55 |
| 500+ | $ 1.159 | $ 579.50 |
| 1,000+ | $ 1.1264 | $ 1126.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 125uV | |
| Slew Rate | 350V/us | |
| Input Offset Current(Ios) | 70nA | |
| Input offset current drift(Ios TC) | 500pA/℃ | |
| Features | Enable/shutdown function;Decompensated stable | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 105dB | |
| Ib - Input Bias Current | 1.5uA | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.4V | |
| Input Offset Voltage Drift(Vos TC) | 1.6uV/℃ | |
| Quiescent Current | 960uA | |
| Gain Bandwidth Product | 300MHz | |
| Input Voltage Noise Density | 1.8nV/√Hz@200Hz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5.4V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA838 decompensated voltage-feedback op amp delivers up to 300MHz gain-bandwidth product at 1.8nV/√Hz input voltage noise, requiring only 0.95mA quiescent supply current. This combination provides an extremely power-efficient solution for photodiode transimpedance designs and high-voltage-gain stages that demand minimum input voltage noise in signal receiver applications. Operating at the minimum recommended non-inverting gain of 6V/V yields a 90MHz, –3dB bandwidth. The ultra-low input noise and offset voltage make the OPA838 particularly well suited for high-gain applications. Even at a DC-coupled gain of 1000V/V, a 300kHz signal bandwidth is achievable with a maximum output offset voltage of ±125mV. The single-channel OPA838 is available in 6-pin SOT-23 and SC70 packages (with power shutdown feature) and a 5-pin SC70 package. 3V single-supply photodiode amplifier under 3mW, with total input-referred current noise below 1.1pA/√Hz and overall SSBW of 1MHz at 100kΩ gain
Features
- Gain bandwidth product: 300MHz
- Ultra-low (trimmed) supply current: 950μA
- Bandwidth: 90MHz (AV = 6V/V)
- High full-power bandwidth: 45MHz, 4VPP
- Negative rail input, rail-to-rail output
- Single-supply operating voltage range: 2.7V to 5.4V
- Input offset voltage at 25°C: ±125μV (maximum)
- Input offset voltage drift: < ±1.6μV/°C (maximum)
- Input voltage noise: 1.8nV/√Hz (>200Hz)
- Input current noise: 1pA/√Hz (>2000Hz)
- Shutdown current less than 1μA for power savings
Applications
- Low-power transimpedance amplifier
- Low-noise, high-gain stage
- 12-bit to 16-bit low-power SAR ADC driver
- High-gain active filter design
- Ultrasonic flow meter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



