LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA356AQDBVRQ1 product image
  • OPA356AQDBVRQ1 thumbnail 1
  • OPA356AQDBVRQ1 thumbnail 2
  • OPA356AQDBVRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA356AQDBVRQ1RoHS

Manufacturer
MPN
OPA356AQDBVRQ1
LCSC Part #
C2058337
Packaging
SOT-23-5
Customer #
Key Attributes
CMOS operational amplifier
Datasheetpdf iconTI OPA356AQDBVRQ1
In-Stock: 52
52 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.0955$ 3.10
10+$ 2.6447$ 26.45
30+$ 2.3626$ 70.88
100+$ 2.074$ 207.40
500+$ 1.9442$ 972.10
1,000+$ 1.8875$ 1887.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage2mV
Slew Rate360V/us
Input Offset Current(Ios)50pA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current3pA
Output Current100mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)7uV/℃
Quiescent Current8.3mA
Gain Bandwidth Product200MHz
Input Voltage Noise Density5.8nV/√Hz@1MHz
Dual Supply-2.75V~-1.25V;1.25V~2.75V
Rail to RailRail-to-rail output
Single Supply2.5V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The OPA356-Q1 is a high-speed voltage-feedback CMOS op amp designed for video applications and other applications requiring wide bandwidth. The OPA356-Q1 is unity-gain stable and capable of driving large output currents. Differential gain is 0.02%, and differential phase is 0.05°. Quiescent current is only 8.3mA. The OPA356-Q1 is optimized for single-supply or dual-supply operation from as low as 2.5V (±1.25V) to as high as 5.5V (±2.75V). The common-mode input range of the OPA356-Q1 extends 100mV below ground at the lower end and 1.5V above V+ at the upper end. Output swing is within 100mV of the supply rails, enabling wide dynamic range. The OPA356-Q1 is available in an SOT23-5 package and is rated for operation over the -40°C to 125°C temperature range.

Features

AI Translation
  • Meets automotive application requirements with the following AEC-Q100 compliant characteristics:
    • Device temperature grade: -40°C to 125°C ambient temperature range
    • Device HBM ESD classification level 2
    • Device CDM ESD classification level C6
  • Unity-gain bandwidth: 450MHz
  • High bandwidth: 200MHz GBW
  • High slew rate: 360V/μs
  • Low noise: 5.8 nV/√Hz
  • Excellent video performance:
    • Differential gain: 0.02%
    • Differential phase: 0.05°
  • 0.1dB gain flatness: 75MHz
  • Input range includes ground rail-to-rail output (within 100mV)
  • Low input bias current: 3pA
  • Thermal shutdown
  • Single-supply operating voltage range: 2.5V to 5.5V

Applications

AI Translation
  • Infotainment systems
  • ADAS systems
  • Radar
  • Dynamic Stability Control (DSC)