TI TLV172IDCKT
| Manufacturer | |
| MPN | TLV172IDCKT |
| LCSC Part # | C2058332 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | 36V single-supply, low-noise, electromagnetic interference (EMI)-immune operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 2pA | |
| Input offset current drift(Ios TC) | - | |
| Features | ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 116dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 75mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 1.6mA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 9nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4.5V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLVx172 series 36V single-supply, low-noise, EMI-resistant op amps offer 0.0002% THD+N at 1kHz and operate over a supply voltage range of 4.5V (±2.25V) to 36V (±18V). These characteristics, combined with low noise and high PSRR, enable the TLVx172 to amplify millivolt-level signals in applications such as automotive and powertrain systems and medical instrumentation. The TLVx172 devices feature excellent offset voltage and temperature drift, 10MHz bandwidth, 10V/μs slew rate, and a maximum quiescent current of only 2.3mA over the operating temperature range.
While most op amps are rated for a single supply voltage, the TLVx172 devices are rated for a supply voltage range of 4.5V to 36V. Input signals exceeding the supply rails do not cause phase reversal. The TLVx172 devices remain stable with capacitive loads up to 300pF. The inputs operate correctly up to 100mV below the negative supply rail and within 2V of the positive supply rail. These devices support a full rail-to-rail input range extending 100mV beyond the positive supply rail; however, performance is degraded when operating within 2V of the positive supply rail.
The TLVx172 op amps are rated for an operating temperature range of -40°C to +125°C.
Features
- Supply voltage range: 4.5V to 36V, ±2.25V to ±18V
- Low noise: 9 nV/√Hz
- Low temperature drift: ±1μV/°C (typical)
- EMI immunity
- Input range includes negative supply
- Rail-to-rail output
- Gain bandwidth: 10MHz
- Slew rate: 10V/μs
- Low quiescent current: 1.6mA per amplifier
- High common-mode rejection: 116dB (typical)
- Low input bias current: 10pA
Applications
- Thin Film Transistor (TFT) - LCD driver circuits
- Touchscreen displays
- Wireless LAN
- Portable instrumentation
- ADC buffers
- Active filters
- Line drivers or line receivers
- Ultrasonic
- Banknote counters
- Inverting amplifiers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.736 | $ 0.74 |
| 10+ | $ 0.7167 | $ 7.17 |
| 30+ | $ 0.7054 | $ 21.16 |
| 100+ | $ 0.6924 | $ 69.24 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 2pA | |
| Input offset current drift(Ios TC) | - | |
| Features | ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 116dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 75mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 1.6mA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 9nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4.5V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLVx172 series 36V single-supply, low-noise, EMI-resistant op amps offer 0.0002% THD+N at 1kHz and operate over a supply voltage range of 4.5V (±2.25V) to 36V (±18V). These characteristics, combined with low noise and high PSRR, enable the TLVx172 to amplify millivolt-level signals in applications such as automotive and powertrain systems and medical instrumentation. The TLVx172 devices feature excellent offset voltage and temperature drift, 10MHz bandwidth, 10V/μs slew rate, and a maximum quiescent current of only 2.3mA over the operating temperature range.
While most op amps are rated for a single supply voltage, the TLVx172 devices are rated for a supply voltage range of 4.5V to 36V. Input signals exceeding the supply rails do not cause phase reversal. The TLVx172 devices remain stable with capacitive loads up to 300pF. The inputs operate correctly up to 100mV below the negative supply rail and within 2V of the positive supply rail. These devices support a full rail-to-rail input range extending 100mV beyond the positive supply rail; however, performance is degraded when operating within 2V of the positive supply rail.
The TLVx172 op amps are rated for an operating temperature range of -40°C to +125°C.
Features
- Supply voltage range: 4.5V to 36V, ±2.25V to ±18V
- Low noise: 9 nV/√Hz
- Low temperature drift: ±1μV/°C (typical)
- EMI immunity
- Input range includes negative supply
- Rail-to-rail output
- Gain bandwidth: 10MHz
- Slew rate: 10V/μs
- Low quiescent current: 1.6mA per amplifier
- High common-mode rejection: 116dB (typical)
- Low input bias current: 10pA
Applications
- Thin Film Transistor (TFT) - LCD driver circuits
- Touchscreen displays
- Wireless LAN
- Portable instrumentation
- ADC buffers
- Active filters
- Line drivers or line receivers
- Ultrasonic
- Banknote counters
- Inverting amplifiers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



