TI LMC6022IMX/NOPB
| Manufacturer | |
| MPN | LMC6022IMX/NOPB |
| LCSC Part # | C2058325 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 2 9mV 110V/ms 83dB 0.04pA 86uA 350kHz Rail-to-rail output SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 9mV | |
| Slew Rate | 110V/ms | |
| Input Offset Current(Ios) | 0.01pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 83dB | |
| Ib - Input Bias Current | 0.04pA | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 15.5V | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Quiescent Current | 86uA | |
| Gain Bandwidth Product | 350kHz | |
| Input Voltage Noise Density | 42nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4.75V~15.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMC6022 is a CMOS dual operational amplifier which can operate from either a single supply or dual supplies. Its performance features include an input common - mode range that reaches V−, low input bias current, and voltage gain (into 100 k and 5 kΩ loads) that is equal to or better than widely accepted bipolar equivalents, while the power supply requirement is less than 0.5 mW. This chip is built with National's advanced DoublePoly Silicon - Gate CMOS process.
Features
- Specified for 100 kΩ and 5 kΩ Loads
- High Voltage Gain: 120 dB
- Low Offset Voltage Drift: 2.5 μV/°C
- Ultra Low Input Bias Current: 40 fA
- Input Common - Mode Range Includes V−
- Operating Range from +5V to ±15V Supply
- Low Distortion: 0.01% at 1 kHz
- Slew Rate: 0.11 V/μs
- Micropower Operation: 0.5 mW
Applications
- High - Impedance Buffer or Preamplifier
- Current - to - Voltage Converter
- Long - Term Integrator
- Sample - and - Hold Circuit
- Peak Detector
- Medical Instrumentation
- Industrial Controls
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.1625 | $ 4.16 |
| 10+ | $ 3.6772 | $ 36.77 |
| 30+ | $ 3.4297 | $ 102.89 |
| 100+ | $ 3.0975 | $ 309.75 |
| 500+ | $ 2.9786 | $ 1489.30 |
| 1,000+ | $ 2.9281 | $ 2928.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 9mV | |
| Slew Rate | 110V/ms | |
| Input Offset Current(Ios) | 0.01pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 83dB | |
| Ib - Input Bias Current | 0.04pA | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 15.5V | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Quiescent Current | 86uA | |
| Gain Bandwidth Product | 350kHz | |
| Input Voltage Noise Density | 42nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4.75V~15.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMC6022 is a CMOS dual operational amplifier which can operate from either a single supply or dual supplies. Its performance features include an input common - mode range that reaches V−, low input bias current, and voltage gain (into 100 k and 5 kΩ loads) that is equal to or better than widely accepted bipolar equivalents, while the power supply requirement is less than 0.5 mW. This chip is built with National's advanced DoublePoly Silicon - Gate CMOS process.
Features
- Specified for 100 kΩ and 5 kΩ Loads
- High Voltage Gain: 120 dB
- Low Offset Voltage Drift: 2.5 μV/°C
- Ultra Low Input Bias Current: 40 fA
- Input Common - Mode Range Includes V−
- Operating Range from +5V to ±15V Supply
- Low Distortion: 0.01% at 1 kHz
- Slew Rate: 0.11 V/μs
- Micropower Operation: 0.5 mW
Applications
- High - Impedance Buffer or Preamplifier
- Current - to - Voltage Converter
- Long - Term Integrator
- Sample - and - Hold Circuit
- Peak Detector
- Medical Instrumentation
- Industrial Controls
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



