LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA364IDBVR product image
  • OPA364IDBVR thumbnail 1
  • OPA364IDBVR thumbnail 2
  • OPA364IDBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA364IDBVRRoHS

Manufacturer
MPN
OPA364IDBVR
LCSC Part #
C2058317
Packaging
SOT-23-5
Customer #
Key Attributes
1.8-V,7-MHz, 90-dB CMRR, Single-Supply,Rail-to-Rail I/O Operational Amplifier
Datasheetpdf iconTI OPA364IDBVR
In-Stock: 1,758
1,758 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.9123$ 2.91
10+$ 2.4963$ 24.96
30+$ 2.2363$ 67.09
100+$ 1.9697$ 196.97
500+$ 1.8495$ 924.75
1,000+$ 1.7975$ 1797.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage500uV
Slew Rate5V/us
Input Offset Current(Ios)10pA
Input offset current drift(Ios TC)-
FeaturesESD protection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)90dB
Ib - Input Bias Current10pA
Output Current85mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)3uV/℃
Quiescent Current750uA
Gain Bandwidth Product7MHz
Input Voltage Noise Density17nV/√Hz@10kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The OPA363 and OPA364 families are highperformance, CMOS operational amplifiers optimized for very low voltage, single-supply operation. These miniature, low-cost amplifiers are designed to operate on single supplies from 1.8 V (±0.9 V) to 5.5 V (±2.75 V). Applications include sensor amplification and signal conditioning in battery-powered systems. The OPA363 and OPA364 families offer excellent CMRR without the crossover associated with traditional complimentary input stages. This feature results in excellent performance for driving analog-todigital (A/D) converters without degradation of differential linearity and THD. The input commonmode range includes both the negative and positive supplies. The output voltage swing is within 10 mV of the rails. The OPA363 family includes a shutdown mode. Under logic control, the amplifiers can be switched from normal operation to a standby current that is less than 1 μA. The single version is available in the MicroSize 5-pin SOT-23 (6-pin SOT-23 for shutdown) and 8-pin SOIC. The dual version is available in 8-pin VSSOP, 10-pin VSSOP, 16-pin UQFN, and 8-pin SOIC packages. Quad packages are available in 14-pin TSSOP and 14-pin SOIC packages. All versions are specified for operation from -40°C to +125°C.

Features

AI Translation
  • 1.8-V Operation
  • MicroSIZE Packages
  • Bandwidth: 7 MHz
  • CMRR: 90 dB (Typical)
  • Slew Rate: 5 V/μs
  • Low Offset: 500 μV (Maximum)
  • Quiescent Current: 750 μA/Channel (Maximum)
  • Shutdown Mode: Less Than 1 μA/Channel

Applications

AI Translation
  • Signal Conditioning
  • Data Acquisition
  • Process Control
  • Active Filters
  • Test Equipment