TI TLV379IDR
| Manufacturer | |
| MPN | TLV379IDR |
| LCSC Part # | C2058292 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Low-voltage, rail-to-rail I/O, cost-optimized operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 800uV | |
| Slew Rate | 600V/ms | |
| Input Offset Current(Ios) | 5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 5pA | |
| Output Current | 5mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Quiescent Current | 4uA | |
| Gain Bandwidth Product | 28kHz | |
| Input Voltage Noise Density | 83nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV379 series single-channel, dual-channel, and quad-channel op amps are cost-optimized, low-voltage, micropower amplifiers. Operating from supply voltages as low as 1.8V (±0.9V) with an extremely low quiescent current of 4μA per channel, the device series is optimized for power-sensitive applications. In addition, the TLV379 series features rail-to-rail input and output, making it suitable for virtually all single-supply applications.
Features
- Cost-optimized precision amplifier
- Micropower: 4μA (typical)
- Low offset voltage: 0.8mV (typical)
- Rail-to-rail input and output
- Unity-gain stable
- Wide supply voltage range: 1.8V to 5.5V
- Miniature packages: 5-pin SC70, 5-pin SOT-23, 8-pin SOIC, 14-pin TSSOP
Applications
- Mobile power supplies
- Solar inverters
- Low-power motor control
- Battery-powered instruments
- Portable devices
- Medical instruments
- Handheld test equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5444 | $ 0.54 |
| 10+ | $ 0.4352 | $ 4.35 |
| 30+ | $ 0.3814 | $ 11.44 |
| 100+ | $ 0.3276 | $ 32.76 |
| 500+ | $ 0.2953 | $ 147.65 |
| 1,000+ | $ 0.2784 | $ 278.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 800uV | |
| Slew Rate | 600V/ms | |
| Input Offset Current(Ios) | 5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 5pA | |
| Output Current | 5mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Quiescent Current | 4uA | |
| Gain Bandwidth Product | 28kHz | |
| Input Voltage Noise Density | 83nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV379 series single-channel, dual-channel, and quad-channel op amps are cost-optimized, low-voltage, micropower amplifiers. Operating from supply voltages as low as 1.8V (±0.9V) with an extremely low quiescent current of 4μA per channel, the device series is optimized for power-sensitive applications. In addition, the TLV379 series features rail-to-rail input and output, making it suitable for virtually all single-supply applications.
Features
- Cost-optimized precision amplifier
- Micropower: 4μA (typical)
- Low offset voltage: 0.8mV (typical)
- Rail-to-rail input and output
- Unity-gain stable
- Wide supply voltage range: 1.8V to 5.5V
- Miniature packages: 5-pin SC70, 5-pin SOT-23, 8-pin SOIC, 14-pin TSSOP
Applications
- Mobile power supplies
- Solar inverters
- Low-power motor control
- Battery-powered instruments
- Portable devices
- Medical instruments
- Handheld test equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



