LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST LMC6482IDT product image
  • LMC6482IDT thumbnail 1
  • LMC6482IDT thumbnail 2
  • LMC6482IDT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST LMC6482IDTRoHS

Manufacturer
MPN
LMC6482IDT
LCSC Part #
C2058286
Packaging
SOP-8
Customer #
Key Attributes
CMOS dual rail-to-rail input and output, operational amplifiers
Datasheetpdf iconST LMC6482IDT
In-Stock: 701
701 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6414$ 0.64
10+$ 0.5669$ 5.67
30+$ 0.528$ 15.84
100+$ 0.4908$ 49.08
500+$ 0.4681$ 234.05
1,000+$ 0.4568$ 456.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerST
PackagingSOP-8
Number of Channels2
Vos - Input Offset Voltage2mV
Slew Rate1.4V/us
Input Offset Current(Ios)50pA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation;ESD protection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)98dB
Ib - Input Bias Current50pA
Output Current68mA
Maximum Power Supply Range (Vdd-Vss)16V
Input Offset Voltage Drift(Vos TC)5uV/℃
Quiescent Current900uA
Gain Bandwidth Product2.7MHz
Input Voltage Noise Density22nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~16V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LMC6482 offer rail-to-rail input and output functionality allowing this product to be used on full range input and output without limitation. This rail to rail capability combined with excellent accuracy makes this device ideal for systems such as data acquisition, that require wide input signal range. This is particularly useful for a low-voltage supply such as 2.7 V that the LMC6482 is able to operate with. Thus, the LMC6482 has the great advantage of offering a large span of supply voltages, ranging from 2.7 V to 16 V. It can be used in multiple applications with a unique reference. Low input bias current performance makes the LMC6482 perfect when used for signal conditioning in sensor interface applications. In addition, low- side and highside current measurements can be easily made thanks to rail-to-rail functionality.

Features

AI Translation
  • Low input offset voltage: 2 mV max.
  • Rail-to-rail input and output
  • Excellent CMRR: 98 dB @ 16 V
  • Low current consumption: 900 μA max.
  • Gain bandwidth product: 2.7 MHz
  • Low supply voltage: 2.7 - 16 V
  • Unity gain stable
  • Low input bias current: 50 pA max.
  • High ESD tolerance: 4 kV HBM
  • Extended temp. range: -40 °C to +125 °C

Applications

AI Translation
  • Data acquisition systems
  • Battery-powered instrumentation
  • Instrumentation amplifier
  • Active filtering
  • DAC buffer
  • High-impedance sensor interface
  • Current sensing (high and low side)