TI INA212CIDCKR
| Manufacturer | |
| MPN | INA212CIDCKR |
| LCSC Part # | C2058275 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | Voltage Output, Low-Side or High-Side Measurement, Bidirectional, Zero-Drift Series Current Sense Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | -300mV~26V | |
| Vos - Input Offset Voltage | 550nV | |
| Slew Rate | 0.4V/us | |
| Input Offset Current(Ios) | 20nA | |
| Bandwidth | 4kHz | |
| Features | High-side detection;Low-side detection;Bidirectional detection;Zero drift / auto-zero;Analog output interface;Programmable output reference level;Input filter;Enable/shutdown function | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Ib - Input Bias Current | 28uA | |
| Noise density(eN) | 25nV/√Hz@1kHz | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Quiescent Current | 65uA | |
| Gain | 1000V/V | |
| Differential Voltage | ±26V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The INA21x are voltage-output, shunt monitors (also known as current-sense amplifiers). These devices typically provide overcurrent protection and precision current measurement for system optimization, and are also commonly used in closed-loop feedback circuits. This family of devices senses the voltage drop across a shunt resistor over a common-mode voltage range of –0.3V to 26V, independent of the supply voltage. Six fixed gain options are available: 50V/V, 75V/V, 100V/V, 200V/V, 500V/V, or 1000V/V. The zero-drift architecture and low offset of this family enable current sensing with a maximum full-scale voltage drop across the shunt resistor of less than 10mV. This family of devices operates from a single supply voltage of 2.7V to 26V with a maximum quiescent current of 100μA. All device versions are rated for operation over an extended temperature range of –40°C to +125°C, and are available in SC70 and UQFN packages.
Features
- Wide common-mode voltage range: -0.3V to 26V
- Offset voltage: ±35μV (maximum, INA210) (enables shunt voltage drops as low as 10mV full scale)
- Gain error (maximum over temperature): ±0.5% (version C), ±1% (versions A and B)
- Offset drift: 0.5μV/°C (maximum)
- Gain drift: 10ppm/°C (maximum)
- Gain selection: INA210: 200V/V; INA211: 500V/V; INA212: 1000V/V; INA213: 50V/V; INA214: 100V/V; INA215: 75V/V
- Quiescent current: 100μA (maximum)
- SC70 and thin UQFN packages: all versions
Applications
- Laptops
- Mobile phones
- Telecom equipment
- Power management
- Battery chargers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6999 | $ 0.70 |
| 10+ | $ 0.6852 | $ 6.85 |
| 30+ | $ 0.6738 | $ 20.21 |
| 100+ | $ 0.6641 | $ 66.41 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | -300mV~26V | |
| Vos - Input Offset Voltage | 550nV | |
| Slew Rate | 0.4V/us | |
| Input Offset Current(Ios) | 20nA | |
| Bandwidth | 4kHz | |
| Features | High-side detection;Low-side detection;Bidirectional detection;Zero drift / auto-zero;Analog output interface;Programmable output reference level;Input filter;Enable/shutdown function | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Ib - Input Bias Current | 28uA | |
| Noise density(eN) | 25nV/√Hz@1kHz | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Quiescent Current | 65uA | |
| Gain | 1000V/V | |
| Differential Voltage | ±26V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The INA21x are voltage-output, shunt monitors (also known as current-sense amplifiers). These devices typically provide overcurrent protection and precision current measurement for system optimization, and are also commonly used in closed-loop feedback circuits. This family of devices senses the voltage drop across a shunt resistor over a common-mode voltage range of –0.3V to 26V, independent of the supply voltage. Six fixed gain options are available: 50V/V, 75V/V, 100V/V, 200V/V, 500V/V, or 1000V/V. The zero-drift architecture and low offset of this family enable current sensing with a maximum full-scale voltage drop across the shunt resistor of less than 10mV. This family of devices operates from a single supply voltage of 2.7V to 26V with a maximum quiescent current of 100μA. All device versions are rated for operation over an extended temperature range of –40°C to +125°C, and are available in SC70 and UQFN packages.
Features
- Wide common-mode voltage range: -0.3V to 26V
- Offset voltage: ±35μV (maximum, INA210) (enables shunt voltage drops as low as 10mV full scale)
- Gain error (maximum over temperature): ±0.5% (version C), ±1% (versions A and B)
- Offset drift: 0.5μV/°C (maximum)
- Gain drift: 10ppm/°C (maximum)
- Gain selection: INA210: 200V/V; INA211: 500V/V; INA212: 1000V/V; INA213: 50V/V; INA214: 100V/V; INA215: 75V/V
- Quiescent current: 100μA (maximum)
- SC70 and thin UQFN packages: all versions
Applications
- Laptops
- Mobile phones
- Telecom equipment
- Power management
- Battery chargers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



