TI OPA378AIDCKR
| Manufacturer | |
| Mfr. Part # | OPA378AIDCKR |
| LCSC Part # | C2058269 |
| Package | SC-70-5 |
| Customer # | |
| Key Attributes | Low-noise, 900kHz, Rail-to-Rail Input/Output (RRIO) high-precision operational amplifier |
| Description | 20uV 150pA 0.4V/us 112dB 2.2V~5.5V 900kHz 1 Rail-to-Rail Input, Rail-to-Rail Output SC-70-5 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | TI | |
| Package | SC-70-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
994 
994
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.674 | $ 1.67 |
10+ | $ 1.414 | $ 14.14 |
30+ | $ 1.2532 | $ 37.60 |
100+ | $ 1.0199 | $ 101.99 |
500+ | $ 0.9442 | $ 472.10 |
1,000+ | $ 0.9111 | $ 911.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$