TI TLV4316QPWRQ1
| Manufacturer | |
| MPN | TLV4316QPWRQ1 |
| LCSC Part # | C2058257 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 10 MHz, rail-to-rail input/output, low-voltage CMOS operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 750uV | |
| Slew Rate | 6V/us | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression;Built-in compensation;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 75dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 50mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 400uA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 12nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV316-Q1 (single), TLV2316-Q1 (dual), and TLV4316-Q1 (quad) devices form a family of low-power, general-purpose op-amps. This device family combines rail-to-rail input and output swing, low quiescent current (typical 400μA per channel), wide 10MHz bandwidth, and ultra-low noise (12nV/√Hz at 1kHz), making it well-suited for circuits that demand both speed and favorable power efficiency. The low input bias current enables use in applications with source impedances up to the megaohm range. The extremely low current noise resulting from the TLVx316-Q1's low input bias current makes this family a preferred choice for high-impedance sensor interfaces. The TLVx316-Q1 features a robust design for ease of use by circuit designers. It offers unity-gain stability, integrated RFI and EMI rejection filters, no phase inversion under overdrive conditions, and high ESD protection (4kV HBM). These devices are optimized for low-voltage operation from 1.8V (±0.9V) to 5.5V (±2.75V). This latest addition of low-voltage CMOS op-amps to the portfolio, combined with the TLVx313-Q1 and TLVx314-Q1 families, provides users with a broad range of bandwidth, noise, and power options, offering flexibility and convenience to meet the demands of diverse applications.
Features
- Qualified for automotive applications with the following AEC-Q100 results:
- Device temperature grade 1: ambient operating temperature range –40°C to +125°C
- Device HBM ESD classification level 3A
- CDM ESD classification level C5
- Unity-gain bandwidth: 10MHz
- Low IQ: 400μA per channel
- Excellent power-bandwidth ratio
- Stable IQ across temperature and supply voltage range
- Low input bias current: ±10pA
- Offset voltage: ±0.75mV
- Unity-gain stable
- Internal RFI and EMI filter
- Extended temperature range: –40°C to +125°C
Applications
- Automotive Applications:
- Advanced Driver Assistance Systems (ADAS)
- Body Electronics and Lighting
- Current Sensing
- Battery Management Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9023 | $ 0.90 |
| 10+ | $ 0.8127 | $ 8.13 |
| 30+ | $ 0.7622 | $ 22.87 |
| 100+ | $ 0.7052 | $ 70.52 |
| 500+ | $ 0.6808 | $ 340.40 |
| 1,000+ | $ 0.6694 | $ 669.40 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 750uV | |
| Slew Rate | 6V/us | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression;Built-in compensation;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 75dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 50mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 400uA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 12nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV316-Q1 (single), TLV2316-Q1 (dual), and TLV4316-Q1 (quad) devices form a family of low-power, general-purpose op-amps. This device family combines rail-to-rail input and output swing, low quiescent current (typical 400μA per channel), wide 10MHz bandwidth, and ultra-low noise (12nV/√Hz at 1kHz), making it well-suited for circuits that demand both speed and favorable power efficiency. The low input bias current enables use in applications with source impedances up to the megaohm range. The extremely low current noise resulting from the TLVx316-Q1's low input bias current makes this family a preferred choice for high-impedance sensor interfaces. The TLVx316-Q1 features a robust design for ease of use by circuit designers. It offers unity-gain stability, integrated RFI and EMI rejection filters, no phase inversion under overdrive conditions, and high ESD protection (4kV HBM). These devices are optimized for low-voltage operation from 1.8V (±0.9V) to 5.5V (±2.75V). This latest addition of low-voltage CMOS op-amps to the portfolio, combined with the TLVx313-Q1 and TLVx314-Q1 families, provides users with a broad range of bandwidth, noise, and power options, offering flexibility and convenience to meet the demands of diverse applications.
Features
- Qualified for automotive applications with the following AEC-Q100 results:
- Device temperature grade 1: ambient operating temperature range –40°C to +125°C
- Device HBM ESD classification level 3A
- CDM ESD classification level C5
- Unity-gain bandwidth: 10MHz
- Low IQ: 400μA per channel
- Excellent power-bandwidth ratio
- Stable IQ across temperature and supply voltage range
- Low input bias current: ±10pA
- Offset voltage: ±0.75mV
- Unity-gain stable
- Internal RFI and EMI filter
- Extended temperature range: –40°C to +125°C
Applications
- Automotive Applications:
- Advanced Driver Assistance Systems (ADAS)
- Body Electronics and Lighting
- Current Sensing
- Battery Management Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



