TI TLV4171IPWR
| Manufacturer | |
| MPN | TLV4171IPWR |
| LCSC Part # | C2058241 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Single-channel power supply, low-power operational amplifier for cost-sensitive systems |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 750uV | |
| Slew Rate | 1.5V/us | |
| Input Offset Current(Ios) | 4pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression;Zero drift / auto-zero;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 105dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 35mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 525uA | |
| Gain Bandwidth Product | 3MHz | |
| Input Voltage Noise Density | 16nV/√Hz@1kHz | |
| Dual Supply | -18V~-1.35V;1.35V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 36V TLVx171 series provides a low-power option for cost-sensitive industrial and personal electronics systems requiring a low-noise, single-channel power op-amp with EMI rejection, operating over a supply voltage range of 2.7V (±1.35V) to 36V (±18V). The single-channel TLV171, dual-channel TLV2171, and quad-channel TLV4171 deliver low offset, drift, and quiescent current while maintaining high bandwidth. The series is available in multiple compact packages suited for space-constrained systems, with identical specifications across all packages to maximize design flexibility. Unlike most op-amps rated for operation at a single supply voltage, the TLVx171 series is rated for operation from 2.7V to 36V. Input signals beyond the supply rails do not cause phase reversal. The TLVx171 series remains stable with capacitive loads up to 200pF. Input signals operate normally from 100mV below the negative supply rail to 2V above the positive supply rail. These devices support rail-to-rail input operation up to 100mV above the positive supply rail, though performance degrades when operating within ±2V of the positive supply rail. The TLVx171 op-amp series is rated for operation over a temperature range of -40°C to +125°C.
Features
- Supply voltage range: 2.7V to 36V, ±1.35V to ±18V
- Low noise: 16nV/√Hz at 1kHz
- Low offset drift: ±1μV/°C (typical)
- EMI filter and internal RF
- Input range includes negative supply
- Unity-gain stable: 200pF capacitive load
- Rail-to-rail output
- Gain bandwidth: 3MHz
- Low quiescent current: 525μA per amplifier
- High common-mode rejection: 105dB (typical)
- Low bias current: 10pA
Applications
- Sensors
- Currency counters
- AC-DC converters
- Power modules
- Inverters
- Test equipment
- Battery-powered instruments
- TFT-LCD driver circuits
- Active filters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3237 | $ 2.32 |
| 10+ | $ 1.9815 | $ 19.82 |
| 30+ | $ 1.7675 | $ 53.03 |
| 100+ | $ 1.5486 | $ 154.86 |
| 500+ | $ 1.4497 | $ 724.85 |
| 1,000+ | $ 1.4075 | $ 1407.50 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 750uV | |
| Slew Rate | 1.5V/us | |
| Input Offset Current(Ios) | 4pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression;Zero drift / auto-zero;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 105dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 35mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 525uA | |
| Gain Bandwidth Product | 3MHz | |
| Input Voltage Noise Density | 16nV/√Hz@1kHz | |
| Dual Supply | -18V~-1.35V;1.35V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 36V TLVx171 series provides a low-power option for cost-sensitive industrial and personal electronics systems requiring a low-noise, single-channel power op-amp with EMI rejection, operating over a supply voltage range of 2.7V (±1.35V) to 36V (±18V). The single-channel TLV171, dual-channel TLV2171, and quad-channel TLV4171 deliver low offset, drift, and quiescent current while maintaining high bandwidth. The series is available in multiple compact packages suited for space-constrained systems, with identical specifications across all packages to maximize design flexibility. Unlike most op-amps rated for operation at a single supply voltage, the TLVx171 series is rated for operation from 2.7V to 36V. Input signals beyond the supply rails do not cause phase reversal. The TLVx171 series remains stable with capacitive loads up to 200pF. Input signals operate normally from 100mV below the negative supply rail to 2V above the positive supply rail. These devices support rail-to-rail input operation up to 100mV above the positive supply rail, though performance degrades when operating within ±2V of the positive supply rail. The TLVx171 op-amp series is rated for operation over a temperature range of -40°C to +125°C.
Features
- Supply voltage range: 2.7V to 36V, ±1.35V to ±18V
- Low noise: 16nV/√Hz at 1kHz
- Low offset drift: ±1μV/°C (typical)
- EMI filter and internal RF
- Input range includes negative supply
- Unity-gain stable: 200pF capacitive load
- Rail-to-rail output
- Gain bandwidth: 3MHz
- Low quiescent current: 525μA per amplifier
- High common-mode rejection: 105dB (typical)
- Low bias current: 10pA
Applications
- Sensors
- Currency counters
- AC-DC converters
- Power modules
- Inverters
- Test equipment
- Battery-powered instruments
- TFT-LCD driver circuits
- Active filters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



