MAXIM MAX4291EXK+T
| Manufacturer | |
| MPN | MAX4291EXK+T |
| LCSC Part # | C2058219 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | 1 400uV 200V/ms 80dB 15nA 100uA 500kHz Rail-to-Rail Input, Rail-to-Rail Output SC-70-5 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | SC-70-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 400uV | |
| Slew Rate | 200V/ms | |
| Input Offset Current(Ios) | 1nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 15nA | |
| Output Current | 20mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 1.2uV/℃ | |
| Quiescent Current | 100uA | |
| Gain Bandwidth Product | 500kHz | |
| Input Voltage Noise Density | 70nV/√Hz@10kHz | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-Low Voltage Operation—Guaranteed Down to 1.8V
- 100μA Supply Current per Amplifier
- 500kHz Gain-Bandwidth Product
- 120dB Open-Loop Voltage Gain (RL = 100kΩ)
- 0.017% Total Harmonic Distortion Plus Noise (THD + N) at 1kHz
- Rail-to-Rail Input Common-Mode Range
- Rail-to-Rail Output Drives 2kΩ Load
- No Phase Reversal for Overdriven Inputs
- Unity-Gain Stable for Capacitive Loads up to 100pF
- 200μV Input Offset Voltage (MAX4292/MAX4294)
- Single in Small 5-Pin SC70
- Available in Ultra-Small Packages: 5-Pin SC70 (MAX4291) 8-Bump UCSP (MAX4292)
Applications
AI Translation
- 2-Cell Battery-Operated Systems
- Portable Electronic Equipment
- Battery-Powered Instrumentation
- Digital Scales
- Strain Gauges
- Sensor Amplifiers
- Cellular Phones
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1986 | $ 1.20 |
| 10+ | $ 0.9951 | $ 9.95 |
| 30+ | $ 0.8827 | $ 26.48 |
| 100+ | $ 0.7557 | $ 75.57 |
| 500+ | $ 0.6987 | $ 349.35 |
| 1,000+ | $ 0.6743 | $ 674.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | SC-70-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 400uV | |
| Slew Rate | 200V/ms | |
| Input Offset Current(Ios) | 1nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 15nA | |
| Output Current | 20mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 1.2uV/℃ | |
| Quiescent Current | 100uA | |
| Gain Bandwidth Product | 500kHz | |
| Input Voltage Noise Density | 70nV/√Hz@10kHz | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-Low Voltage Operation—Guaranteed Down to 1.8V
- 100μA Supply Current per Amplifier
- 500kHz Gain-Bandwidth Product
- 120dB Open-Loop Voltage Gain (RL = 100kΩ)
- 0.017% Total Harmonic Distortion Plus Noise (THD + N) at 1kHz
- Rail-to-Rail Input Common-Mode Range
- Rail-to-Rail Output Drives 2kΩ Load
- No Phase Reversal for Overdriven Inputs
- Unity-Gain Stable for Capacitive Loads up to 100pF
- 200μV Input Offset Voltage (MAX4292/MAX4294)
- Single in Small 5-Pin SC70
- Available in Ultra-Small Packages: 5-Pin SC70 (MAX4291) 8-Bump UCSP (MAX4292)
Applications
AI Translation
- 2-Cell Battery-Operated Systems
- Portable Electronic Equipment
- Battery-Powered Instrumentation
- Digital Scales
- Strain Gauges
- Sensor Amplifiers
- Cellular Phones
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

