ST TSV611AICT
| Manufacturer | |
| MPN | TSV611AICT |
| LCSC Part # | C2058198 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | Micro-power (10uA) low offset rail-to-rail input/output 5V CMOS single op-amp, GBP = 120kHz |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | SC-70-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 800uV | |
| Slew Rate | 40V/ms | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 71dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 10mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 9uA | |
| Gain Bandwidth Product | 120kHz | |
| Input Voltage Noise Density | 110nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TSV61x family of single and dual operational amplifiers offers low voltage, low power operation, and rail-to-rail input and output. The devices also feature an ultra-low input bias current as well as a low input offset voltage. The TSV61x have a gain bandwidth product of 120 kHz while consuming only 10 μA at 5 V. These features make the TSV61x family ideal for sensor interfaces, battery supplied and portable applications, as well as active filtering.
Features
- Rail-to-rail input and output
- Low power consumption: 10 μA typ at 5 V
- Low supply voltage: 1.5 to 5.5 V
- Gain bandwidth product: 120 kHz typ
- Unity gain stable
- Low input offset voltage: 800 μV max (A version)
- Low input bias current: 1 pA typ
- Temperature range: -40 to 85 ℃
Applications
- Battery-powered applications
- Smoke detectors
- Proximity sensors
- Portable devices
- Signal conditioning
- Active filtering
- Medical instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9412 | $ 1.94 |
| 10+ | $ 1.6481 | $ 16.48 |
| 30+ | $ 1.4641 | $ 43.92 |
| 100+ | $ 1.2752 | $ 127.52 |
| 500+ | $ 1.1889 | $ 594.45 |
| 1,000+ | $ 1.153 | $ 1153.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | SC-70-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 800uV | |
| Slew Rate | 40V/ms | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 71dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 10mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 9uA | |
| Gain Bandwidth Product | 120kHz | |
| Input Voltage Noise Density | 110nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TSV61x family of single and dual operational amplifiers offers low voltage, low power operation, and rail-to-rail input and output. The devices also feature an ultra-low input bias current as well as a low input offset voltage. The TSV61x have a gain bandwidth product of 120 kHz while consuming only 10 μA at 5 V. These features make the TSV61x family ideal for sensor interfaces, battery supplied and portable applications, as well as active filtering.
Features
- Rail-to-rail input and output
- Low power consumption: 10 μA typ at 5 V
- Low supply voltage: 1.5 to 5.5 V
- Gain bandwidth product: 120 kHz typ
- Unity gain stable
- Low input offset voltage: 800 μV max (A version)
- Low input bias current: 1 pA typ
- Temperature range: -40 to 85 ℃
Applications
- Battery-powered applications
- Smoke detectors
- Proximity sensors
- Portable devices
- Signal conditioning
- Active filtering
- Medical instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



